Delevan RF inductors - Leaded

Results: 6,261
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Delevan RF inductors - Leaded 1mH 5% 88mA Molded Unshield Coil 578In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 1 mH 5 % 88 mA 16.5 Ohms - 55 C + 105 C 60 2.24 MHz Standard PCB Mount 11.18 mm 4.83 mm Iron 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded .39uH 5% .3ohm Molded Unshield Coil 467In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 390 nH 5 % 710 mA 300 mOhms - 55 C + 125 C 30 365 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 1 UH 10% 1,319In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 1 uH 10 % 880 mA 290 mOhms - 55 C + 125 C 50 200 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Bulk
Delevan RF inductors - Leaded 120 uH 357In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 120 uH 10 % 66 mA 13 Ohms - 55 C + 105 C 30 12 MHz PCB Mount 6.35 mm 2.41 mm Ferrite 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded .1uH 5% .08ohm Molded Unshield Coil 70In Stock
Min.: 1
Mult.: 1
Reel: 500
Molded Axial Unshielded 100 nH 5 % 1.38 A 80 mOhms 40 680 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded .027uH 5% .03ohm Molded Unshield Coil 235In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Molded Axial Unshielded 27 nH 5 % 2.2 A 30 mOhms - 55 C + 125 C 40 875 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 47uH 10% 16ohm Molded Unshield Coil 27In Stock
Min.: 1
Mult.: 1
Reel: 100

Molded Axial Unshielded 47 uH 10 % 445 mA 16 Ohms - 55 C + 125 C 65 16 MHz Standard PCB Mount 22.86 mm 7.11 mm Phenolic 2890/R Reel, Cut Tape
Delevan RF inductors - Leaded 1000 uH 697In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 1 mH 10 % 28 mA 72 Ohms - 55 C + 125 C 30 3.4 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 3.3 uH 436In Stock
Min.: 1
Mult.: 1
No
Molded Axial Shielded 3.3 uH 10 % 490 mA 350 mOhms - 55 C + 105 C 44 85 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Bulk
Delevan RF inductors - Leaded 20uH 5% Unshield Molded Coil 910In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
Molded Axial Unshielded 20 uH 5 % 140 mA 3.3 Ohms - 55 C + 105 C 50 25 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1782 Reel, Cut Tape
Delevan RF inductors - Leaded 47uH 5% 4.5ohm Molded Unshield Coil 1,900In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
Molded Axial Unshielded 47 uH 5 % 110 mA 4.5 Ohms - 55 C + 105 C 45 20 MHz Standard PCB Mount 6.35 mm 2.41 mm Ferrite 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded .12uH 5% .09ohm Molded Unshield Coil 871In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
Molded Axial Unshielded 120 nH 5 % 1.3 A 90 mOhms - 55 C + 125 C 40 640 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded .82uH 5% .85ohm Molded Unshield Coil 975In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
Molded Axial Unshielded 820 nH 5 % 420 mA 850 mOhms - 55 C + 125 C 28 250 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 1537-76J 1,261In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 100 uH 5 % 151 mA 4.5 Ohms - 55 C + 105 C 50 9.5 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Bulk
Delevan RF inductors - Leaded 3.3uH 10% .12ohm Unshield Molded Coil 1,095In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
Molded Axial Unshielded 3.3 uH 10 % 1.02 A 120 mOhms - 55 C + 125 C 35 70 MHz Standard PCB Mount 11.1 mm 4.75 mm Phenolic 1840/R Reel, Cut Tape
Delevan RF inductors - Leaded 2.7uH 10% 115ohm Molded Unshield Coil 56In Stock
Min.: 1
Mult.: 1
Reel: 100

Choke Axial Unshielded 2.7 uH 10 % 1.4 A 115 Ohms 60 115 MHz Standard PCB Mount 22.86 mm 7.11 mm 2890/R Reel, Cut Tape
Delevan RF inductors - Leaded .56uH 5% .5ohm Molded Unshield Coil 216In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 560 nH 5 % 550 mA 500 mOhms - 25 C + 105 C 30 300 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded .033uH 10% .035ohm Molded Unshield Coil 434In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Molded Axial Unshielded 33 nH 10 % 2 A 35 mOhms - 55 C + 125 C 40 850 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 10uH 10% 60ohm Molded Unshield Coil 30In Stock
Min.: 1
Mult.: 1
Reel: 100

Choke Axial Unshielded 10 uH 10 % 475 mA 60 Ohms 60 60 MHz Standard PCB Mount 22.86 mm 7.11 mm 2890/R Reel, Cut Tape
Delevan RF inductors - Leaded 33uH 5% 3.4ohm Molded Unshield Coil 797In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
Molded Axial Unshielded 33 uH 5 % 130 mA 3.4 Ohms - 55 C + 105 C 45 24 MHz Standard PCB Mount 6.35 mm 2.41 mm Ferrite 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded .022uH 20% .01ohm Molded Unshield Coil 819In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
Molded Axial Unshielded 22 nH 20 % 3.8 A 10 mOhms - 55 C + 125 C 50 900 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 3.3uH 10% 2ohm Molded Unshield Coil 946In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
Molded Axial Unshielded 3.3 uH 10 % 335 mA 2 Ohms - 55 C + 105 C 33 110 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 220 UH 5% 776In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 220 uH 5 % 117 mA 7.45 Ohms - 55 C + 105 C 65 6.2 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Bulk
Delevan RF inductors - Leaded 220 uH 373In Stock
Min.: 1
Mult.: 1
No
Axial Shielded 220 uH 10 % 130 mA 5 Ohms 55 7.5 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Bulk
Delevan RF inductors - Leaded 1.6uH 5% .65ohm Est Reli ThruHole RF 464In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
Established Reliability Axial Unshielded 100 nH 5 % 1.35 A 31 Ohms - 55 C + 105 C 40 680 MHz Standard PCB Mount 6.35 mm 2.41 mm M39010/08 ER1025 Reel, Cut Tape