RF inductors - Leaded

Results: 11,848
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging

EPCOS / TDK RF inductors - Leaded 1000uH 0.2A 3.8ohms 32,436In Stock
Min.: 1
Mult.: 1
Reel: 1,500

RF Choke Axial 5.2 mm x 12 mm Unshielded 1 mH 5 % 200 mA 3.8 Ohms - 55 C + 125 C 60 1.2 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1K UH 5% 29,572In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RF Choke Axial 9.2 mm x 4 mm Unshielded 1 mH 5 % 130 mA 14 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Ammo Pack
TE Connectivity / Holsworthy RF inductors - Leaded SC0914 1000uH 10% 993In Stock
Min.: 1
Mult.: 1

RF Choke Radial Shielded 1 mH 10 % 300 uA 2.1 Ohms - 20 C + 80 C 1.3 MHz Standard PCB Mount 12 mm 8.7 mm Bulk
J.W. Miller RF inductors - Leaded 18uH 10% 933In Stock
Min.: 1
Mult.: 1

RF Choke Axial 18 uH 10 % 1.1 A 160 mOhms 10 MHz Standard PCB Mount 12.7 mm 4.06 mm 5300 Bulk
J.W. Miller RF inductors - Leaded 180uH 10% 189In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 180 uH 10 % 1.08 A 580 mOhms - 55 C + 105 C 20 2.8 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk
J.W. Miller RF inductors - Leaded 390uH 10% 121In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 390 uH 10 % 205 mA 5.62 Ohms 60 mA - 55 C + 105 C 65 6.9 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 39ohm 10% Radial 159In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 39 uH 10 % 3.08 A 79 mOhms - 40 C + 105 C 9.4 9.4 MHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded Inductor, Axial Conformal Coat 4,974In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 5 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF inductors - Leaded Inductor, Axial Conformal Coa 4,980In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 10 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF inductors - Leaded Inductor, Radial 960In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 18 mH 10 % 40 mA 40 Ohms - 55 C + 105 C 30 200 kHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 56uH 10% 728In Stock
Min.: 1
Mult.: 1

Radial Unshielded 56 uH 10 % 1.2 A 110 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895
Bourns RF inductors - Leaded 22 UH 10% 260In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 22 uH 10 % 2.4 A 70 mOhms - 55 C + 105 C 40 9.2 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk
Bourns RF inductors - Leaded Inductor, Radial 121In Stock
Min.: 1
Mult.: 1

RF Choke Radial Shielded 5.6 mH 5 % 40 mA 8.4 Ohms - 55 C + 105 C 100 350 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bourns RF inductors - Leaded 3.9mH 10% 252KHz 80mA 947In Stock
Min.: 1
Mult.: 1

Radial 3.9 mH 10 % 80 mA 14 Ohms - 55 C + 105 C 20 600 kHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 6.8mH 10% 999In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 6.8 mH 10 % 59 mA 58 Ohms 36 mA - 55 C + 105 C 360 kHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 330uH 420mA 125In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 330 uH 10 % 420 mA 1.1 Ohms 0 C + 70 C 100 3.7 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Bourns RF inductors - Leaded 22mH 10% 79KHz 30mA 124In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 22 mH 10 % 30 mA 56 Ohms - 55 C + 105 C 30 100 kHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 68mH 10% 79KHz 20mA 833In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 68 mH 10 % 20 mA 150 Ohms - 55 C + 105 C 20 100 kHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded Inductor, Radial 972In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 33 uH 10 % 1.49 A 86 mOhms - 55 C + 105 C 90 5.9 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial 78In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 3.3 mH 10 % 180 mA 4 Ohms - 55 C + 105 C 35 520 kHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded 39uH 10% 884In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 39 uH 10 % 880 mA 260 mOhms - 55 C + 105 C 7.1 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 330uH 10% 888In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 330 uH 10 % 290 mA 2.4 Ohms 170 mA - 55 C + 105 C 1.9 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 18uH 10% 389In Stock
Min.: 1
Mult.: 1

Radial Unshielded 18 uH 10 % 2.66 A 61 mOhms - 55 C + 105 C 40 11 MHz Standard PCB Mount 12.2 mm 9 mm Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 1.5mH 150mA 32In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 1.5 mH 10 % 150 mA 5.9 Ohms 0 C + 70 C 130 1.9 MHz Standard PCB Mount 8.5 mm 6.5 mm 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 15mH 60mA 26In Stock
60Expected 03-08-2026
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 15 mH 10 % 60 mA 47 Ohms 0 C + 70 C 140 510 kHz Standard PCB Mount 8.5 mm 6.5 mm 1700 Bulk