TDK RF Inductors - SMD

Results: 3,960
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD SMT-INDUCTOR 1210 6,8 UH 10% 25,594In Stock
Min.: 1
Mult.: 1
: 8,000

1210 (3225 metric) 6.8 uH 10 % 180 mA 1.8 Ohms 27 Standard AEC-Q200 B82422T Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 1.1ohms 360mA 2.5x2.0mm AEC-Q200 19,223In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 10 uH 10 % 210 mA 1.69 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 10uH 504mohms 600mA 125C Wound Ferrite 71,338In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 450 mA 360 mOhms - 40 C + 105 C 15 30 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 2.1ohms 150mA Wound Fer AEC-Q200 28,081In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 10 uH 5 % 150 mA 2.1 Ohms - 40 C + 105 C 30 30 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLV32-EFD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 10 UH 5%, AEC-Q200 11,018In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 180 mA 1.6 Ohms - 55 C + 145 C 27 25 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680uH 61mA 10% 3.2x2.5mm SMD 11,470In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 680 uH 10 % 61 mA 30 Ohms 75 mA - 55 C + 150 C 15 3 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1uH 400mA 10% 3.2x2.5mm SMD 11,638In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 1 uH 10 % 400 mA 600 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 10 UH 5%, AEC-Q200 19,236In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 150 mA 2.1 Ohms - 55 C + 125 C 27 30 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22 NH 2% 17,916In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 22 nH 2 % 380 mA 500 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 0805 680NH 2% 7,693In Stock
Min.: 1
Mult.: 1
: 3,000

Wirewound 0805 (2012 metric) Unshielded 680 nH 2 % 190 mA 1.7 Ohms - 55 C + 125 C 23 300 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape
TDK RF Inductors - SMD 0402 150nH 5% 0.45ohm 350mA 16,303In Stock
Min.: 1
Mult.: 1
: 10,000

NFC Inductor 0402 (1005 metric) Shielded 150 nH 5 % 450 mA 450 mOhms 450 mA - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 270mA 10% 1210 SMD, AEC-Q200 14,468In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 10 % 270 mA 750 mOhms - 55 C + 145 C 25 125 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 47UH 5%, AEC-Q200 4,110In Stock
Min.: 1
Mult.: 1
: 2,500

Wirewound 1812 (4532 metric) Unshielded 47 uH 5 % 210 mA 2.3 Ohms - 55 C + 150 C 30 12 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 18NH 2% 10,541In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 18 nH 2 % 400 mA 450 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .1 UH 5% 75,607In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Shielded 100 nH 5 % 180 mA 510 mOhms - 55 C + 125 C 10 880 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 2.8ohms 160mA 2.5x2.0mm AEC-Q200 53,584In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 22 uH 10 % 160 mA 2.8 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite 1,73,635In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 180 mA 1.64 Ohms - 40 C + 105 C 15 14 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200 10,188In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 400 mA 600 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
TDK RF Inductors - SMD 12nH 450mA 5% 1.6x0.8mm SMD 44,446In Stock
Min.: 1
Mult.: 1
: 4,000

12 nH 5 % 450 mA 350 mOhms 14 Standard AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.8nH S-HQ SMD RF IND 1,52,085In Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.2 nH 1 A 70 mOhms - 55 C + 125 C 20 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.0nH StdQ SMD RF IND 40,433In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.3 nH 800 mA 200 mOhms - 55 C + 125 C 7 6.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 8.2nH StdQ SMD RF IND 57,029In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 3 % 500 mA 300 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 390nH 5% 0.97ohm 230mA 19,746In Stock
Min.: 1
Mult.: 1
: 10,000

NFC Inductor 0402 (1005 metric) Shielded 390 nH 5 % 300 mA 970 mOhms 230 mA - 55 C + 125 C 15 330 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 0.92ohms 390mA 2.5x2.0mm AEC-Q200 25,454In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 6.8 uH 20 % 390 mA 1.1 Ohms - 40 C + 125 C Standard 2.5 mm 2 mm 1.9 mm AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.012 UH 10%,AECQ200 12,434In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 12 nH 10 % 700 mA 100 mOhms - 55 C + 145 C 25 3.5 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel