AEC-Q200 RF Inductors - SMD

Results: 11,915
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 1608 150nH Unshld 2% 390mA 820mOhms AECQ2 3,613In Stock
Min.: 1
Mult.: 1
: 2,000

AEC-Q200 0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 120nH Unshld 2% 300mA 650mOhms AECQ2 4,340In Stock
Min.: 1
Mult.: 1
: 2,000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 120nH 1100mA AEC-Q200 22,624In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 1.1 A 85 mOhms - 40 C + 125 C 1.2 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 1.8nH Unshld 5% 700mA 45mOhms AECQ2 1,650In Stock
Min.: 1
Mult.: 1
: 2,000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2520 6.8uH Unshld 5% 360mA 2000mOhms AECQ2 1,858In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 6.8 uH 2 Ohms + 85 C 70 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2012 120nH Unshld 5% 400mA 510mOhms AECQ2 3,388In Stock
Min.: 1
Mult.: 1
: 2,000

AEC-Q200 0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2520 10uH Unshld 5% 300mA 2950mOhms AECQ2 567In Stock
2,000Expected 17-07-2026
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 10 uH 2.95 Ohms + 85 C 60 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,922In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 8.2 uH 2.65 Ohms + 85 C 65 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 0302 34nH Unshld 5% 310mA 530mOhms AECQ2 2,615In Stock
Min.: 1
Mult.: 1
: 2,000

AEC-Q200 0302CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.2nH Unshld 2% 960mA 70mOhms AECQ2 2,406In Stock
Min.: 1
Mult.: 1
: 2,000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 3.3nH Unshld 2% 840mA 66mOhms AECQ2 8,300In Stock
12,000Expected 27-07-2026
Min.: 1
Mult.: 1
: 2,000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 39nH Unshld 5% 670mA 375mOhms 5,147In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0402 (1005 metric) Unshielded 39 nH 5 % 670 mA 375 mOhms - 40 C + 125 C 68 3.86 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 330nH Unshld 2% 100mA 3890mOhms AECQ2 2,406In Stock
Min.: 1
Mult.: 1
: 2,000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2012 100nH Unshld 2% 400mA 460mOhms AECQ2 1,815In Stock
Min.: 1
Mult.: 1
: 2,000

AEC-Q200 0805CS Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 6,8 UH 10% 25,594In Stock
Min.: 1
Mult.: 1
: 8,000

1210 (3225 metric) 6.8 uH 10 % 180 mA 1.8 Ohms 27 Standard AEC-Q200 B82422T Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 180nH Unshld 2% 310mA 1500mOhms AECQ2 2,280In Stock
Min.: 1
Mult.: 1
: 2,000

AEC-Q200 0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 330nH, 2% 0603 (1608) Ceramic Core Chip Inductors 200In Stock
4,000Expected 06-07-2026
Min.: 1
Mult.: 1
: 2,000

AEC-Q200 0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,160In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 2.2 uH 1.1 Ohms + 85 C 150 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,970In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 47 uH 10.7 Ohms + 85 C 12 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 885In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 1.2 uH 680 mOhms + 85 C 210 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,654In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 27 uH 6.45 Ohms + 85 C 12 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,594In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 3.3 uH 1.46 Ohms + 85 C 120 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2,398In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 4.7 uH 1.68 Ohms + 85 C 90 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 56nH Unshld 5% 100mA 970mOhms AECQ2 3,482In Stock
Min.: 1
Mult.: 1
: 2,000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 0603 180nH Unshld 5% 150mOhms AEC-Q200 2,639In Stock
4,000Expected 16-07-2026
Min.: 1
Mult.: 1
: 2,000

AEC-Q200 0603LS Reel, Cut Tape, MouseReel