Variable Inductors

Results: 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance Tolerance Q Minimum Test Frequency Minimum Operating Temperature Maximum Operating Temperature Termination Style Diameter Length Width Height Qualification Packaging
Delevan Variable Inductors 68uH 0% 4.35ohm VrtMnt TuneVari Coil Non-Stocked Lead-Time 15 Weeks
No
9405/R 70 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 100uH 0% 5.5ohm VrtMnt TuneVari Coil Non-Stocked
No
9405/R 100 uH 65 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 150uH 0% 9.2ohm VrtMnt TuneVari Coil Non-Stocked
No
9405/R 150 uH 53 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 220uH 0% 9.7ohm VrtMnt TuneVari Coil Non-Stocked
No
9405/R 220 uH 61 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 330uH 0% 14ohm VrtMnt TuneVari Coil Non-Stocked
Min.: 100
Mult.: 100
No
9405/R 330 uH 42 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 470uH 0% 15ohm VrtMnt TuneVari Coil Non-Stocked Lead-Time 15 Weeks
No
9405/R 470 uH 48 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 680uH 0% 20ohm VrtMnt TuneVari Coil Non-Stocked
No
9405/R 680 uH 45 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 1000uH 0% 24.5ohm VrtMnt TuneVari Coil Non-Stocked Lead-Time 15 Weeks
No
9405/R 1 mH 48 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 1500uH 0% 30ohm VrtMnt TuneVari Coil Non-Stocked Lead-Time 15 Weeks
No
9405/R 1.5 mH 38 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 2200uH 0% 38ohm VrtMnt TuneVari Coil Non-Stocked
No
9405/R 2.2 mH 42 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 3300uH 0% 45ohm VrtMnt TuneVari Coil Non-Stocked
No
9405/R 3.3 mH 42 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 4700uH 0% 70ohm VrtMnt TuneVari Coil Non-Stocked
No
9405/R 4.7 mH 38 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 6800uH 0% 100ohm VrtMnt TuneVari Coil Non-Stocked
No
9405/R 6.8 mH 38 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 10000uH 0% 115ohm VrtMnt TuneVari Coil Non-Stocked
No
9405/R 10 mH 40 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors .1uH 0% .03ohm VrtMnt TuneVari Coil Non-Stocked

9405/R 100 nH Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors .15uH 0% .035ohm VrtMnt TuneVari Coil Non-Stocked

9405/R 150 nH Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors .22uH 0% .056ohm VrtMnt TuneVari Coil Non-Stocked

9405/R 220 nH Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors .33uH 0% .06ohm VrtMnt TuneVari Coil Non-Stocked

9405/R 330 nH Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors .47uH 0% .064ohm VrtMnt TuneVari Coil Non-Stocked

9405/R 470 nH Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors .68uH 0% .073ohm VrtMnt TuneVari Coil Non-Stocked

9405/R 51 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 1uH 0% .6ohm VrtMnt TuneVari Coil Non-Stocked

9405/R 1 uH 51 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 1.5uH 0% .62ohm VrtMnt TuneVari Coil Non-Stocked

9405/R 1.5 uH 55 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 2.2uH 0% .72ohm VrtMnt TuneVari Coil Non-Stocked

9405/R 2.2 uH 65 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 3.3uH 0% 1.05ohm VrtMnt TuneVari Coil Non-Stocked

9405/R 3.3 uH 70 Radial 9.65 mm 12.7 mm Bulk
Delevan Variable Inductors 4.7uH 0% 1.15ohm VrtMnt TuneVari Coil Non-Stocked

9405/R 74 Radial 9.65 mm 12.7 mm Bulk