AT Series Thin Film Resistors - SMD

Results: 6,435
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0402 15 kOhms 0.1 % 25PPM 62.5mW AECQ200 45,970In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 15 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 16.2kOhms 0.1 % 25PPM 62.5mW AECQ20 17,875In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 16.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 4.99kOhms 0.1 % 25PPM 62.5mW AECQ20 19,039In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 4.99 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 1.3 kOhms 0.5 % 25PPM 62.5mW AECQ20 5,605In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 1.3 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 301Ohms 0.5 % 25PPM 62.5mW AECQ200 9,800In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 301 Ohms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 51kOhms 1 % 25PPM 62.5mW AECQ200 5,440In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 51 kOhms 1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0603 110Ohms 0.1 % 25PPM 100mW AECQ200 4,175In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 110 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 1.82kOhms 0.1 % 25PPM 100mW AECQ200 4,127In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 1.82 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 475Ohms 0.1 % 25PPM 100mW AECQ200 4,469In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 475 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 200 Ohms 0.1% Tol. AEC-Q200 374In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 200 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 110kOhms 0.25 % 25PPM 125mW AEC-Q200 4,940In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 110 kOhms 0.25 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0402 17.4kOhms 0.1 % 25PPM 62.5mW AECQ200 7,000In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 17.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 21.5kOhms 0.1 % 25PPM 62.5mW AECQ200 8,190In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 21.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 25.5kOhms 0.1 % 25PPM 62.5mW AECQ200 7,640In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 25.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 845 Ohms, 0.1 % 25PPM 62.5mW AECQ20 3,517In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 845 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0603 154kOhms 0.1 % 25PPM 100mW AECQ200 1,570In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 154 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 210Ohms 0.1 % 25PPM 100mW AECQ200 2,700In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 210 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 32.4kOhms 0.1 % 25PPM 100mW AECQ200 4,626In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 32.4 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 47.5kOhms 0.1 % 25PPM 100mW AECQ200 4,781In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 47.5 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 49.9kOhms 0.1 % 25PPM 100mW AECQ200 5,299In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 49.9 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 619Ohms 0.1 % 25PPM 100mW AECQ200 2,960In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 619 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 75Ohms 0.1 % 25PPM 100mW AECQ200 2,459In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 75 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 4.99 Kohms 0.5% Tol. AEC-Q200 4,492In Stock
10,000On Order
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 4.99 kOhms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0805 49.9kOhms 0.1% 25PPM 125mW AEC-Q200 4,437In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 49.9 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 33kOhms 0.1% 50PPM 125mW AEC-Q200 3,860In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 33 kOhms 0.1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V