CSS Current Sense Resistors - SMD

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD 3.0mOHMS 5W 1% AEC-Q200 3,671In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-3920 3 mOhms 5 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.5mOHMS 8W 1% AEC-Q200 2,093In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel CSS2H-5930 500 uOhms 8 W 1 % 50 PPM / C 5931 15075 15 mm (0.591 in) 7.75 mm (0.305 in) 0.56 mm (0.022 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 2.0mOHMS 5W 1% AEC-Q200 8,735In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSS2H-2512 2 mOhms 5 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 2.0mOHMS 7W 1% AEC-Q200 8,833In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel CSS2H-5930 2 mOhms 7 W 1 % 50 PPM / C 5931 15075 15 mm (0.591 in) 7.75 mm (0.305 in) 0.84 mm (0.033 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 1.0mOHMS 5W 1% AEC-Q200 6,480In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSS2H-2512 1 mOhms 5 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD CURRENT SENSE SHUNT 1,331In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape CSS2H-5930 200 uOhms 15 W 5 % 50 PPM / C 5930 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.8 mm (0.071 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2.0mOHMS 7W 1% AEC-Q200 919In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel CSS2H-5930 2 mOhms 7 W 1 % 50 PPM / C 5931 15075 15 mm (0.591 in) 7.75 mm (0.305 in) 0.84 mm (0.033 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 2.0mOHMS 6W 1% AEC-Q200 2,272In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-3920 2 mOhms 6 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 1.0mOHMS 8W 1% AEC-Q200 2,941In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSS2H-3920 1 mOhms 8 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.2mOHMS 12W 1% AEC-Q200 14,337In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-3920 200 uOhms 12 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 1.2 mm (0.047 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.2mOHMS 12W 1% AEC-Q200 3,813In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSS2H-3920 200 uOhms 12 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 1.2 mm (0.047 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD .0003 OHM 1% 5W 100PPM 4,148In Stock
6,000Expected 02-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-3920 300 uOhms 10 W 1 % 100 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.8 mm (0.071 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.5mOHMS 9W 1% AEC-Q200 4,585In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-3920 500 uOhms 9 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 0.84 mm (0.033 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.5mOHMS 9W 1% AEC-Q200 2,550In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSS2H-3920 500 uOhms 9 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 0.84 mm (0.033 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD CURRENT SENSE SHUNT 3,212In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape CSS4J-4026 3 mOhms 3 W 1 % 75 PPM / C 4026 10166 10.06 mm (0.396 in) 6.6 mm (0.26 in) 2.82 mm (0.111 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 1% 4W 75PPM 5,712In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-3920 5 mOhms 5 W 1 % 75 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.92 mm (0.036 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 7,335In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape CSS2H-2512 1.8 mOhms 5 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.06 mm (0.042 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2mOhms 5W 1% AEC-Q200 3,775In Stock
6,000Expected 28-07-2026
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-2512 2 mOhms 5 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 3.0mOHMS 4W 1% AEC-Q200 6,712In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-2512 3 mOhms 4 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 1.0mOHMS 5W 1% AEC-Q200 5,187In Stock
12,000Expected 01-06-2026
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-2512 1 mOhms 5 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD .004 OHM 1% 4W 75PPM 5,290In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape CSS2H-3920 4 mOhms 4 W 1 % 75 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.92 mm (0.036 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 1.0mOHMS 9W 1% AEC-Q200 10,366In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel CSS2H-5930 1 mOhms 9 W 1 % 50 PPM / C 5931 15075 15 mm (0.591 in) 7.75 mm (0.305 in) 0.84 mm (0.033 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 3.0mOHMS 6W 1% AEC-Q200 2,540In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel CSS2H-5930 3 mOhms 6 W 1 % 50 PPM / C 5931 15075 15 mm (0.591 in) 7.75 mm (0.305 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD .0003 OHM 1% 6W 100PPM 2,040In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape CSS2H-5930 300 uOhms 10 W 1 % 50 PPM / C 5930 15078 10 mm (0.394 in) 5.2 mm (0.205 in) 1.8 mm (0.071 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2.0mOHMS 4W 1% AEC-Q200 2,192In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel CSS4J-4026 2 mOhms 4 W 1 % 75 PPM / C 4026 10166 10.06 mm (0.396 in) 6.6 mm (0.26 in) 2.94 mm (0.116 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200