KOA Speer Thin Film Resistors - SMD

Results: 40,360
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
KOA Speer Thin Film Resistors - SMD 0306 1kOhm 0.10% 0.3W AEC-Q200 4,338In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape WN73H 1 kOhms 0.1 % 25 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.2 mm - 55 C + 155 C 300 mW 75 V
KOA Speer Thin Film Resistors - SMD 0612 100ohm 0.10% 1W AEC-Q200 4,462In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape WN73H 100 Ohms 0.1 % 25 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.1 mm (0.122 in) 0.25 mm (0.01 in) - 55 C + 155 C 1 W 100 V
KOA Speer Thin Film Resistors - SMD 0306 100ohm 0.10% 0.3W AEC-Q200 4,230In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape WN73H 100 Ohms 0.1 % 25 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.2 mm - 55 C + 155 C 300 mW 75 V
KOA Speer Thin Film Resistors - SMD 0306 10kOhm 0.10% 0.3W AEC-Q200 4,288In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape WN73H 10 kOhms 0.1 % 25 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.2 mm - 55 C + 155 C 300 mW 75 V
KOA Speer Thin Film Resistors - SMD 0612 10kOhm 0.10% 1W AEC-Q200 4,320In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape WN73H 10 kOhms 0.1 % 25 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.1 mm (0.122 in) 0.25 mm (0.01 in) - 55 C + 155 C 1 W 100 V
KOA Speer Thin Film Resistors - SMD 0612 1kOhm 0.10% 1W AEC-Q200 4,477In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape WN73H 1 kOhms 0.1 % 25 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.1 mm (0.122 in) 0.25 mm (0.01 in) - 55 C + 155 C 1 W 100 V
KOA Speer RN73R1JTTD6493B25
KOA Speer Thin Film Resistors - SMD 5,000In Stock
Min.: 1
Mult.: 1
KOA Speer Thin Film Resistors - SMD 21.5kOhm,0603,0.1%,1 0ppm,100mW,75V 4,980In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73H 21.5 kOhms 0.1 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V

KOA Speer Thin Film Resistors - SMD 0.1% 1210 .25W AEC-Q 6,894In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73R 100 Ohms 0.1 % 25 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C AEC-Q200 500 mW (1/2 W) 200 V
KOA Speer Thin Film Resistors - SMD 2kOhm,0603,0.1%,10pp m,100mW,75V 4,686In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73H 2 kOhms 0.1 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 2.49kOhm,0603,0.1%,1 0ppm,100mW,75V 5,632In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73H 2.49 kOhms 0.1 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 61.9kOhm,0805,0.1%,1 0ppm,125mW,100V 4,900In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73H 61.9 kOhms 0.1 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 9.53kOhm,0805,0.1%,1 0ppm,125mW,100V 4,946In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73H 9.53 kOhms 0.1 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 1.69kOhm,0603,0.1%,1 0ppm,100mW,75V 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73H 1.69 kOhms 0.1 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 4.7kOhm,0402,0.5%,25 ppm,63mW,50V 39,327In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RN73H 4.7 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 18kOhm,0402,0.1%,25p pm,63mW,50V 24,231In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RN73H 18 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 17.8kOhm,0603,0.1%,1 0ppm,100mW,75V 4,900In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73H 17.8 kOhms 0.1 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 10K ohm 1% 50 ppm 60,890In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RN73R 10 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 10K ohm 0.1% 10 ppm 7,032In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73R 10 kOhms 0.1 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD High Heat Precision Metal Film 18,140In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape RN73H 82 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 71.5kOhm,0805,0.1%,1 0ppm,125mW,100V 4,243In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73H 71.5 kOhms 0.1 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 121Ohm,0603,0.1%,10p pm,100mW,75V 9,570In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73H 121 Ohms 0.1 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V

KOA Speer Thin Film Resistors - SMD 0.1% 1210 .25W AEC-Q 5,277In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73R 10 kOhms 0.1 % 25 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C AEC-Q200 500 mW (1/2 W) 200 V
KOA Speer Thin Film Resistors - SMD 6.19kOhm,0805,0.1%,1 0ppm,125mW,100V 4,120In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73H 6.19 kOhms 0.1 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 10K OHM .1% 10PPM 1/ 5,758In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73H 10 kOhms 0.1 % 10 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 400 mW 200 V