Potentiometers

Results: 15,767
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers P16 NP 1K 20% A BO e3 CVDF 34In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16F NP 100K 20% A BO e3 CVDF 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16 NP 10K 20% A BO e3 CVDF 28In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 100K 20% A BO e3 CVDF 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16F NP 4K7 20% A BO e3 CVDF 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16F NP 1K 20% A BO e3 CVDF 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16F NP 10K 20% A BO e3 CVDF 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16 NP 4K7 20% A BO e3 CVDF 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 2K 10% L BO e3 9In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2 kOhms Log 500 mW (1/2 W) 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 1K ohm, 15mm knurled shaft, log 196In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 kOhms Log Vertical 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 20K ohm, 15mm knurled shaft, linear 348In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Linear Vertical 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 2 gang, 1K ohm, 15mm knurled shaft, log 407In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 1 kOhms Log Vertical 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 2 gang, 100K ohm, 15mm knurled shaft, log 323In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 100 kOhms Log Vertical 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, SW, 1 gang, 50K ohm, 20mm knurled shaft, linear 446In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 20 mm 7 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 50K ohm, 15mm knurled shaft, linear 746In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Vertical 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Bourns Potentiometers 1/2" 5K 10% Linear Cermet 2,739In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 1M ohm, 15mm D-cut shaft, log 591In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 MOhms Log Vertical 500 mW 10 VDC, 50 VAC 20 % Carbon Flatted / D 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 20K ohm, 15mm knurled shaft, log 373In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Log Vertical 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, 1 gang, 20K ohm, 15mm knurled shaft, linear 405In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Linear Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, 2 gang, 10K ohm, 15mm knurled shaft, log 245In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Log Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, SW, 1 gang, 5K ohm, 20mm knurled shaft, linear 340In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 20 mm 7 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 100K ohm, 15mm D-cut shaft, linear 427In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 500 mW 10 VDC, 50 VAC 20 % Carbon Flatted / D 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 100K ohm, 20mm knurled shaft, linear 673In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 20 mm 7 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, 4 gang, 10K ohm, 15mm knurled shaft, linear 425In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 4 Gang 10 kOhms Linear Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, SW, 1 gang, 50K ohm, 20mm knurled shaft, log 460In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Log Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 20 mm 7 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray