VDRS Series Varistors

Results: 411
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 1200A 250V Straight Leads 7,578In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275vRMS 350DCv MOV 7,795In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 420volts 13 5mm 1,283In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 625volts 6500A 20D Radial 505In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 6.5 kA 448 J 320 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A035VKNL18TAPEe3 2,990In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0100A035VSTLDSTAPEe3 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VSLFLGBULKe3 2,000In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A060VKNL18TAPEe3 1,490In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A300VSTLDSTAPEe3 1,475In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 85 VAC 24J 165V-CL 50A-PK 1,500In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 24 J 2300 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 6500A 20D Radial 119In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1100 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A025VSTLDSTAPEe3 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 100 A 0.9 J 500 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0100A030VKNL18TAPEe3 3,000In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 96 V 7 mm 100 A 1.1 J 700 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A050VKNL16TAPEe3 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 7 mm 400 A 2.6 J 370 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A050VSTLDSTAPEe3 1,464In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 7 mm 400 A 2.6 J 370 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A150VSTLDSTAPEe3 1,200In Stock
Min.: 1
Mult.: 1
Reel: 1,500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A320VSTLDSTAPEe3 948In Stock
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 150volts 6500A 20D Radial 490In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 134 J 1700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A014VSTLDSTAPEe3 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7 mm 100 A 0.5 J 1300 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A510VSTLDSTAPEe3 955In Stock
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 130V 7mm Radial 5mm 1,894In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 680volts 6500A 20D Radial 307In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 496 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A040VSLF16AMMOe3 3,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 145 V 7 mm 100 A 1.6 J 460 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A050VKNL18TAPEe3 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 7 mm 400 A 2.6 J 370 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A075VSTLDSTAPEe3 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 7 mm 400 A 3.4 J 240 pF - 40 C + 85 C Reel, Cut Tape