VN751PT13TR

STMicroelectronics
511-VN751PT13TR
VN751PT13TR

Mfr.:

Description:
Gate Drivers Hi side driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,045

Stock:
4,045 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹247.06 ₹247.06
₹185.07 ₹1,850.70
₹168.90 ₹4,222.50
₹151.83 ₹15,183.00
₹143.74 ₹35,935.00
₹138.35 ₹69,175.00
₹134.76 ₹1,34,760.00
Full Reel (Order in multiples of 2500)
₹123.98 ₹3,09,950.00
₹117.69 ₹5,88,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹205.73
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
PPAK-5
1 Driver
1 Output
2.5 A
8 V
36 V
- 40 C
+ 150 C
VN751PT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Turn-Off Delay Time: 35000 ns
Maximum Turn-On Delay Time: 12000 ns
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

VN751 High-Side Driver

The STMicroelectronics VN751 high-side driver is a fully protected single switch, high-side driver with a typical RDS(on) of 60mW at 25ºC. The STMicroelectronics VN751 switch has been designed using VIPower MO-3 technology. VN751 has a set minimum current limit of 2.5A, allowing it to drive valves, inductors, and also lamps. The VN751PT (PPAK) is strong enough to drive large inductive loads (up to 2 Henry) at an operating voltage of 24V. These STMicroelectronics high-side drivers feature thermal shutdown, shorted laod protection, and undervoltage and overvoltage shut down.