TSM Series DC/DC Converters - SMD

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 2,409In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 447In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 129In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 865In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 69In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 84In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 40 mA - 12 V 40 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 170In Stock
210Expected 25-02-2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 40 mA - 12 V 40 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 16In Stock
90Expected 25-02-2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 65 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 12 V 40 mA - 12 V 40 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 30 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold
8Expected 25-02-2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.24 mm 11.1 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 65 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power TSM 0505D-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 5; Output 2 (Vdc): -5 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 5 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.3 mm 8 mm 6.8 mm TSM
TRACO Power TSM 0509S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 9 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 5 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm TSM
TRACO Power TSM 0512D-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 5 V 12 V 40 mA - 12 V 40 mA 1 kV SOIC-18 15.3 mm 8 mm 6.8 mm TSM
TRACO Power TSM 0512S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 12 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 5 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm TSM