300C Series DC/DC Converters - Through Hole

Results: 425
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 300 Vout 24 Grade - T 68In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole C 180375300 48V3.13A 36In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 300 V 180 V 375 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-15, Power-75 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 375 V 15 V 5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole M 180375300 28V2.68A 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 300 V 180 V 375 V 28 V 2.68 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-28, Power-150 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-28, Power-150 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 300 Vout 24 Grade - M 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole C 180/375/300 12v/ 12.5A 4In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 300 V 180 V 375 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 300 Vout 12 Grade - T 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 300 V 180 V 375 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-5, Power-100 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 300 V 180 V 375 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole T 180375300 15v 5A 7In Stock
24On Order
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 300 V 180 V 375 V 15 V 5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-5, Power-100 23In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 300 V 180 V 375 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole H 180375300 5v 10A 11In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 300 V 180 V 375 V 5 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 300 Vout 15 Grade - M 4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole M 180375300 24V6.25A 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-15, Power-150 5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole M 180375300 5v 20A 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 300 V 180 V 375 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole C 180/375/300 3.3v/ 22.7A 2In Stock
2Expected 21-07-2026
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 300 V 180 V 375 V 3.3 V 22.7 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole E 180375300 48V3.13A 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 300 V 180 V 375 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole E 180375300 5v 10A 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 300 V 180 V 375 V 5 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole C 180375300 48V3.13A 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 300 V 180 V 375 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 75 Vin 300 Vout 15 Grade - T 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 375 V 15 V 5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole H 180375300 28V2.68A 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 300 V 180 V 375 V 28 V 2.68 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole T 180375300 12V12.5A 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole C 180375300 28V5.36A 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C