DB Series DC/DC Converters - SMD

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - SMD 700W 48V 14.5A SMD/SMT
4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 700 W 300 V 200 V 400 V 48 V 14.5 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial DB
Cosel DC/DC Converters - SMD 700W 36V 19.5A SMD/SMT
3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 700 W 300 V 200 V 400 V 36 V 19.5 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial DB
Cosel DC/DC Converters - SMD 700W 24V 29A SMD/SMT
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 700 W 300 V 200 V 400 V 24 V 29 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial DB
Cosel DC/DC Converters - SMD 700W 28V 25A SMD/SMT
4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 700 W 300 V 200 V 400 V 28 V 25 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial DB
Cosel DC/DC Converters - SMD 700W 12V 58A SMD/SMT
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 700 W 300 V 200 V 400 V 12 V 58 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial DB
Cosel DC/DC Converters - SMD 700W 12V 58A SMD/SMT
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 696 W 300 V 200 V 400 V 12 V 58 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial DB
Cosel DC/DC Converters - SMD 700W 24V 29A SMD/SMT
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 696 W 300 V 200 V 400 V 24 V 29 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial DB
Cosel DC/DC Converters - SMD 700W 28V 25A SMD/SMT
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 700 W 300 V 200 V 400 V 28 V 25 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial DB
Cosel DC/DC Converters - SMD 700W 36V 19.5A SMD/SMT
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 702 W 300 V 200 V 400 V 36 V 19.5 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial DB
Cosel DC/DC Converters - SMD 700W 48V 14.5A SMD/SMT
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 696 W 300 V 200 V 400 V 48 V 14.5 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial DB