DPB09 Series DC/DC Converters - Through Hole

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - Through Hole 9W +/-15V +/-0-300mA 18-36Vin Iso Reg SIP
360In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 24 V 18 V 36 V 15 V 300 mA - 15 V 300 mA 1.5 kV SIP-8 24 mm (0.945 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial DPB09
MEAN WELL DC/DC Converters - Through Hole 9W +/-5V +/-0-800mA 9-18Vin Iso Reg SIP
8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 12 V 9 V 18 V 5 V 800 mA - 5 V 800 mA 1.5 kV SIP-8 24 mm (0.945 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial DPB09
MEAN WELL DC/DC Converters - Through Hole 9W +/-15V +/-0-300mA 9-18Vin Iso Reg SIP
58In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 12 V 9 V 18 V 15 V 300 mA - 15 V 300 mA 1.5 kV SIP-8 24 mm (0.945 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial DPB09
MEAN WELL DC/DC Converters - Through Hole 9W +/-5V +/-0-800mA 18-36Vin Iso Reg SIP
16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 24 V 18 V 36 V 5 V 800 mA - 5 V 800 mA 1.5 kV SIP-8 24 mm (0.945 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial DPB09
MEAN WELL DC/DC Converters - Through Hole 9W +/-12V +/-0-375mA 36-75Vin Iso Reg SIP
6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 48 V 36 V 75 V 12 V 375 mA - 12 V 375 mA 1.5 kV SIP-8 24 mm (0.945 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial DPB09
MEAN WELL DC/DC Converters - Through Hole 9W +/-12V +/-0-375mA 9-18Vin Iso Reg SIP
19Expected 30-06-2026
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 12 V 9 V 18 V 12 V 375 mA - 12 V 375 mA 1.5 kV SIP-8 24 mm (0.945 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial DPB09
MEAN WELL DC/DC Converters - Through Hole 9W +/-12V +/-0-375mA 18-36Vin Iso Reg SIP
96On Order
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 24 V 18 V 36 V 12 V 375 mA - 12 V 375 mA 1.5 kV SIP-8 24 mm (0.945 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial DPB09
MEAN WELL DC/DC Converters - Through Hole 9W +/-5V +/-0-800mA 36-75Vin Iso Reg SIP
Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 48 V 36 V 75 V 5 V 800 mA - 5 V 800 mA 1.5 kV SIP-8 24 mm (0.945 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial DPB09
MEAN WELL DC/DC Converters - Through Hole 9W +/-15V +/-0-300mA 36-75Vin Iso Reg SIP
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 48 V 36 V 75 V 15 V 300 mA - 15 V 300 mA 1.5 kV SIP-8 24 mm (0.945 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial DPB09