PCN1-M Series DC/DC Converters - SMD

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - SMD 1W 5Vin 5Vout SMT 200mA Iso UnReg TR 3,962In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 12Vin 12Vout SMT 84mA Iso UnReg TR 2,557In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin 12Vout 84mA 1W Iso SMT 430In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 5Vin +/-12V SMT +/-42mA Iso UnReg TR 121In Stock
430Expected 20-04-2026
Min.: 1
Mult.: 1
Reel: 430

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 12Vin 5Vout SMT 200mA Iso UnReg TR 120In Stock
860On Order
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 12Vin +/-15V SMT +/-33mA Iso UnReg TR 168In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin +/-12Vout +/-42mA 1W Iso SMT 18In Stock
860On Order
Min.: 1
Mult.: 1
Reel: 430

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 12Vin +/-12V SMT +/-42mA Iso UnReg TR 280In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 5Vin 12Vout SMT 84mA Iso UnReg TR 275In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 5Vin +/-5Vout SMT +/-100mA Iso UnRg T
790Expected 12-03-2026
Min.: 1
Mult.: 1
Reel: 430

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 12Vin 15Vout SMT 67mA Iso UnReg TR 328In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin +/-15Vout +/-33mA 1W Iso SMT 125In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1.5 kV 19.5 mm 10.2 mm 6.1 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 5Vin +/-15V SMT +/-33mA Iso UnReg TR 17In Stock
860On Order
Min.: 1
Mult.: 1
Reel: 430

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 12Vin +/-5V SMT +/-100mA Iso UnRg TR
430On Order
Min.: 1
Mult.: 1
Reel: 430

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 10.8-13.2Vin 12Vout 84mA 1W Iso SMT
424Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin +/-5Vout +/-100mA 1W Iso SMT
430Expected 12-03-2026
Min.: 1
Mult.: 1
Reel: 430

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin 15Vout 67mA 1W Iso SMT
430On Order
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin 5Vout 200mA 1W Iso SMT
428Expected 29-04-2026
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 5Vin 15Vout SMT 67mA Iso UnReg TR
180Expected 04-06-2026
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 10.8-13.2Vin +/-12V +/-42mA 1W Iso SMT Non-Stocked Lead-Time 13 Weeks
Min.: 430
Mult.: 430
Reel: 430

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 10.8-13.2Vin +/-15V +/-33mA 1W Iso SMT Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 430

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 1.5 kV PCN1-M
CUI Inc. DC/DC Converters - SMD 10.8-13.2Vin +/-5V +/-100mA 1W Iso SMT Non-Stocked Lead-Time 13 Weeks
Min.: 430
Mult.: 430
Reel: 430

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 10.8-13.2Vin 15Vout 67mA 1W Iso SMT Non-Stocked Lead-Time 13 Weeks
Min.: 430
Mult.: 430
Reel: 430

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA PCN1-M
CUI Inc. DC/DC Converters - SMD 10.8-13.2Vin 5Vout 200mA 1W Iso SMT Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M