R0.5Z Series DC/DC Converters - SMD

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 0.5W DC/DC-Convertr ECONOLINE SMD 1kVreg 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 24 V 22.8 V 25.2 V 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 12VIN 12VOUT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 11.4 V 12.6 V 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 05VIN 05VOUT 59In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 12VIN 05VOUT
66Expected 12-06-2026
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 11.4 V 12.6 V 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 05VIN 05VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 5 V 100 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 05VIN 05VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 5 V 100 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 05VIN 05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 05VIN 12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 05VIN 12VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 12 V 42 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 05VIN 12VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 12 V 42 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 05VIN 12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 05VIN 15VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 05VIN 15VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 15 V 33 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 05VIN 15VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 15 V 33 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 05VIN 15VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 12VIN 05VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 11.4 V 12.6 V 5 V 100 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 12VIN 05VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 11.4 V 12.6 V 5 V 100 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 12VIN 05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 11.4 V 12.6 V 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 12VIN 12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 11.4 V 12.6 V 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 12VIN 12VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 11.4 V 12.6 V 12 V 42 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 12VIN 12VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 11.4 V 12.6 V 12 V 42 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 12VIN 15VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 11.4 V 12.6 V 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 12VIN 15VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 11.4 V 12.6 V 15 V 33 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 12VIN 15VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 11.4 V 12.6 V 15 V 33 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 12VIN 15VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 11.4 V 12.6 V 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z