RBT05 Series DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 0.5A switching regulator in a SIP3 package 14In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 8 V 36 V 6.5 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RBT05
XP Power DC/DC Converters - Through Hole DC-DC, 0.5A switching regulator in a SIP3 package 318In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 11 V 36 V 9 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RBT05
XP Power DC/DC Converters - Through Hole DC-DC, 0.5A switching regulator in a SIP3 package 256In Stock
84Expected 06-05-2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 15 V 36 V 12 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RBT05
XP Power DC/DC Converters - Through Hole DC-DC, 0.5A switching regulator in a SIP3 package 367In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 18 V 36 V 15 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RBT05
XP Power DC/DC Converters - Through Hole DC-DC, 0.5A switching regulator in a SIP3 package 257In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 4.75 V 36 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RBT05
XP Power DC/DC Converters - Through Hole DC-DC, 0.5A switching regulator in a SIP3 package
2,814On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 6.5 V 36 V 5 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RBT05
XP Power DC/DC Converters - Through Hole DC-DC, 0.5A switching regulator in a SIP3 package Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 4.75 V 36 V 1.8 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RBT05