RN Series DC/DC Converters - Through Hole

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 5Vin 5Vout 272In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 5 V 4.5 V 5.5 V 5 V 250 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 9Vout 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 24 V 21.6 V 26.4 V 9 V 140 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 9Vin 12Vout 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 9 V 8.1 V 9.9 V 12 V 104 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 12Vin 07Vout 48In Stock
39Expected 01-05-2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 12 V 10.8 V 13.2 V 7 V 180 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 9Vin 24Vout 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 9 V 8.1 V 9.9 V 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 15Vin 24Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 15 V 13.5 V 16.5 V 24 V 52 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 3.3Vin 5Vout 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 3.3 V 2.97 V 3.63 V 5 V 250 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 9Vin 5Vout 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 9 V 8.1 V 9.9 V 5 V 250 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 9Vin 24Vout 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 9 V 8.1 V 9.9 V 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 3.3Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 5 V 4.5 V 5.5 V 3.3 V 378 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 12Vin 5Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 12 V 10.8 V 13.2 V 5 V 250 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 12Vin 07Vout 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 12 V 10.8 V 13.2 V 7 V 180 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 5Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 24 V 21.6 V 26.4 V 5 V 250 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 3.3Vin 12Vout 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 3.3 V 2.97 V 3.63 V 12 V 104 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 5Vin 5Vout 173In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 5 V 4.5 V 5.5 V 5 V 250 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 9Vin 9Vout 41In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 9 V 8.1 V 9.9 V 9 V 140 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 5Vout 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 24 V 21.6 V 26.4 V 5 V 250 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 12Vout 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 24 V 21.6 V 26.4 V 12 V 104 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 15Vout 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 24 V 21.6 V 26.4 V 15 V 84 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 24Vout 47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 24 V 21.6 V 26.4 V 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 3.3Vin 5Vout 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 3.3 V 2.97 V 3.63 V 5 V 250 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 12Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 5 V 4.5 V 5.5 V 12 V 104 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 24Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 5 V 4.5 V 5.5 V 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 12Vin 24Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 12 V 10.8 V 13.2 V 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 15Vout 78In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 15 V 13.5 V 16.5 V 15 V 84 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN