RPM-1.0 Series DC/DC Converters - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 1A 641In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 3.3 W 3 V 17 V 3.3 V 1 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-1.0
RECOM Power DC/DC Converters - SMD 3-17Vin 5.0Vout 1A 170In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 5 W 3 V 17 V 5 V 1 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-1.0
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 1A 60In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 3 V 17 V 3.3 V 1 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-1.0
RECOM Power DC/DC Converters - SMD 3-17Vin 5.0Vout 1A 85In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 3 V 17 V 5 V 1 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-1.0