RPX-2.5 Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2.5A DC/DC-Converter INNOLINE' SMD 12,413In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 15 V 4.5 V 28 V 1.2 V to 6 V 2.5 A QFN-9 4.5 mm (0.177 in) 4 mm (0.157 in) 2 mm (0.079 in) Industrial RPX-2.5
RECOM Power DC/DC Converters - SMD 2.5A DC/DC-Converter INNOLINE' SMD bag 155In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 V 4.5 V 28 V 1.2 V to 6 V 2.5 A QFN-9 4.5 mm (0.177 in) 4 mm (0.157 in) 2 mm (0.079 in) Industrial RPX-2.5