RSE-Z Series DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W 4.5-18Vin 5Vout 400mA SIP8
197In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 5 V 400 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSE-Z
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin 5Vout 400mA SIP8
535On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 5 V 400 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSE-Z