RSH3 Series DC/DC Converters - SMD

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 3W 24Vin 12/-12Vout +/-125mA 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 5Vout 600mA 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 12Vout 250mA 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 12Vout 250mA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 5Vout 600mA 159In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 12/-12Vout +/-125mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 15Vout 200mA 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 15Vout 200mA 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 5Vout 600mA 12In Stock
25Expected 06-03-2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 12Vout 250mA
25Expected 06-03-2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 15/-15Vout +/-100mA
29Expected 10-04-2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 12/-12Vout +/-125mA 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 125 mA - 12 V 125 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 12/-12Vout +/-125mA 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 125 mA - 12 V 125 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 15/-15Vout +/-100mA 150Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 100 mA - 15 V 100 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 15/-15Vout +/-100mA 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 100 mA - 15 V 100 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 15Vout 200mA 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 5Vout 600mA 39Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 15/-15Vout +/-100mA 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 15Vout 200mA 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 24Vout 125mA 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 24 V 125 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 5Vout 600mA 98Factory Stock Available
Min.: 1
Mult.: 1
Reel: 150

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 24Vout 125mA 98Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 24 V 125 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 24Vout 125mA 98Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 24 V 125 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 12Vout 250mA 98Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 24Vout 125mA 98Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 24 V 125 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3