THL 40WI Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 40W 9-36Vin 12Vout 3350mA 1x1" metal package 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 12 V 3.35 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial THL 40WI
TRACO Power DC/DC Converters - Through Hole 40W 9-36Vin 24Vout 1.7A 1x1" metal package 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 24 V 1.7 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial THL 40WI
TRACO Power DC/DC Converters - Through Hole 40W 18-75Vin 12Vout 3350mA 1x1" metal package 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 45 V 18 V 75 V 12 V 3.35 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial THL 40WI
TRACO Power DC/DC Converters - Through Hole 40W 18-75Vin 24Vout 1.7A 1x1" metal package 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 45 V 18 V 75 V 24 V 1.7 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial THL 40WI
TRACO Power DC/DC Converters - Through Hole 40W 9-36Vin 5Vout 8A 1x1" metal package 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 5 V 8 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial THL 40WI
TRACO Power DC/DC Converters - Through Hole 40W 9-36Vin 15Vout 2.7A 1x1" metal package 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 15 V 2.7 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial THL 40WI
TRACO Power DC/DC Converters - Through Hole 40W 9-36Vin +/-12Vout 1.7A 1x1" metal package 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 9 V 36 V 15 V 1.35 A - 15 VDC 1.35 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial THL 40WI
TRACO Power DC/DC Converters - Through Hole 40W 9-36Vin +/-15Vout 1350mA 1x1" metal package 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 V 9 V 36 V 15 V 1.35 A - 15 VDC 1.35 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial THL 40WI
TRACO Power DC/DC Converters - Through Hole 40W 18-75Vin 5Vout 8A 1x1" metal package 22In Stock
10Expected 20-03-2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 45 V 18 V 75 V 5 V 8 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial THL 40WI
TRACO Power DC/DC Converters - Through Hole 40W 18-75Vin 15Vout 2.7A 1x1" metal package 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 45 V 18 V 75 V 15 V 2.7 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial THL 40WI
TRACO Power DC/DC Converters - Through Hole 40W 18-75Vin +/-12Vout 1.7A 1x1" metal package 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 45 V 18 V 75 V 15 V 1.35 A - 15 VDC 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial THL 40WI
TRACO Power DC/DC Converters - Through Hole 40W 18-75Vin +/-15Vout 1350mA 1x1" metal package 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 48 V 18 V 75 V 15 V 1.35 A - 15 VDC 1.35 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial THL 40WI