STINGRAY DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 3.3Vout 25A NegLogTH AutoRestar
65In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 82.5 W 48 V 36 V 75 V 3.3 V 25 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.5 mm (0.335 in) Industrial ESTW025A0F
OmniOn Power DC/DC Converters - Through Hole 36-75V 5Vout 10A TH auto restart neg lgc
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.5 mm (0.335 in) Industrial ESTW010A0A