Cincon DC/DC Converters - Chassis Mount

Results: 519
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 5V 8A 4In Stock
6Expected 03-03-2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 5 VDC 8 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 54V 740mA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 54 VDC 740 mA 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 24V 1.666A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 24 VDC 1.666 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 12V 3.333A DIN 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 12 VDC 3.333 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 15V 2.666A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 15 VDC 2.666 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 12V 3.333A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 12 VDC 3.333 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 54V 740mA DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 54 VDC 740 mA 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 15V 2.666A DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 15 VDC 2.666 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 5V 8A DIN 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 5 VDC 8 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 24V 1.666A DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 24 VDC 1.666 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount DC-DC Converter with Cover, Chassis Mount, 300 Watt, 4:1 Input, 43-160Vin, 48Vout, 90.5%, 4700uF 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 110 V 43 V 160 V 48 V 6.25 A 3 kV 165 mm 78.6 mm 40 mm Industrial CHB300W-110S-CM
Cincon DC/DC Converters - Chassis Mount 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 24 V 3.12 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 12 V 6.25 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 12Vout 835mA DIN Coat 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 12 V 835 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin +/-15Vout 333mA DIN Coat 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 72 V 10 V 160 V 15 V 333 mA 15 V 333 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 5Vout 2A DIN Coat 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 5 V 2 A 3 kVAC 101.6 mm 54.4 mm 35.1 mm EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 5Vout 2A Coat 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 5 V 2 A 3 kVAC 101.6 mm 54.4 mm 20.3 mm EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 12Vout 835mA Coat 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 10 V 160 V 12 V 835 mA 3 kVAC 101.6 mm 54.4 mm 20.3 mm EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 15 V 5 A 3 kV 1/4 Brick 116.8 mm 61 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 5Vout 15A Open 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 5 V 15 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 28 V 2.67 A 3 kV 1/4 Brick 116.8 mm 61 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 20W 10-160Vin +/-24Vout 417mA 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 72 V 10 V 160 V 24 V 417 mA - 24 V 417 mA 3 kV 113 mm 59.2 mm 21.6 mm Industrial EC7BW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 24Vout 3.12A Open 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 24 V 3.12 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 12Vout 6.25A Open 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 12 V 6.25 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial CQB75-300S CMFC(D)