DC/DC Converters - Chassis Mount

Results: 3,435
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Chassis Mount connector-pair vicor inmate 31In Stock
Min.: 1
Mult.: 1
Cosel DC/DC Converters - Chassis Mount 3-14.4Vin .6-5.5Vout 6A Non-isolated SMT 668In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 3 V 14.4 V 600 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7 mm (0.276 in) Industrial BR
TRACO Power DC/DC Converters - Chassis Mount 60W 80-160Vin 48V 1250mA Chassis mnt 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 110 V 80 V 160 V 48 V 1.25 A 3 kV 112 mm 67.8 mm 38 mm Industrial TMDC 60H
MEAN WELL DC/DC Converters - Chassis Mount 16.8-31.2Vin 12Vout 16.7A Iso DC-DC 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 24 V 16.8 V 31.2 V 12 V 16.7 A 4 kV 191 mm 86 mm 40 mm Industrial RSD-200
TRACO Power DC/DC Converters - Chassis Mount 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 43In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 24 V 208 mA - 24 V 208 mA 3 kV 79 mm 34 mm 22 mm Industrial TMDC10
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 600 W, 18-36 Vdc input, 12 Vdc, 50 A, single regulated output, chassis mount 10In Stock
24Expected 14-05-2026
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 24 V 18 V 36 V 12 V 50 A 1.5 kV 199 mm 127 mm 39.1 mm Industrial VFK600
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10-36 Vdc input, 15 Vdc, 13.3 A, single output, chassis mount 18In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 24 V 10 V 36 V 15 V 13.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9-36 Vdc input, 48 Vdc, 1.04 A, single output, chassis mount 56In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 24 V 9 V 36 V 48 V 1.04 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
Vicor DC/DC Converters - Chassis Mount 3414 28V 12V320WCA 4In Stock
5Expected 08-06-2026
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +1000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Aluminum Case 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 1 kV 20 mA Module Industrial A
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10-36 Vdc input, 48 Vdc, 8.3 A, single output, chassis mount 21In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 398 W 24 V 10 V 36 V 48 V 8.3 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial VFK400W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9-36 Vdc input, 5 Vdc, 20 A, single output, chassis mount 57In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 5 V 20 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
Bel Power Solutions AK-1615-7R
Bel Power Solutions DC/DC Converters - Chassis Mount Bel Power 10In Stock
Min.: 1
Mult.: 1
Isolated
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 2000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 24 V 21.6 V 26.4 V 2 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9-36 Vdc input, 28 Vdc, 1.78 A, single output, chassis mount 18In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 24 V 9 V 36 V 28 V 1.78 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 18-75 Vdc input, 12 Vdc, 8.3 A, single output, chassis mount 64In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 48 V 18 V 75 V 12 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9-36 Vdc input, 48 Vdc, 3.12 A, single output, chassis mount 8In Stock
64On Order
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 24 V 9 V 36 V 48 V 3.12 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 75 W, 9-36 Vdc input, 24 Vdc, 3.1 A, single output, chassis mount 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 24 V 3.12 A 1.5 kV Half Brick 108 mm 102 mm 38 mm Industrial VHK75W
Vicor DC/DC Converters - Chassis Mount 3414 28V 48V320WCA 4In Stock
9Expected 08-06-2026
Min.: 1
Mult.: 1
1 Output 320 W 28 V 16 V 50 V 48 V 6.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10-36 Vdc input, 24 Vdc, 16.66 A, single output, chassis mount 19In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 400 W 24 V 10 V 36 V 24 V 16.7 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial VFK400W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9-36 Vdc input, 48 Vdc, 2.08 A, single output, chassis mount 13In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 48 V 2.08 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
Vicor DC/DC Converters - Chassis Mount DCM 3414 48V 28V/320W 8In Stock
1Expected 24-02-2026
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 48 V 36 V 75 V 28 V 11.43 A 2.25 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x75H31C2
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 1In Stock
1Expected 08-05-2026
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 4 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 600 W, 18-36 Vdc input, 24 Vdc, 25 A, single regulated output, chassis mount 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 24 V 18 V 36 V 24 V 25 A 1.5 kV 199 mm 127 mm 39.1 mm Industrial VFK600
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 48 V 1.25 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial DTE60