PHP1-M Series DC/DC Converters - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - SMD 2.97-3.63Vin 5Vout 200mA 1W Iso SMT TR
454In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 3.3 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin 5Vout 200mA 1W Iso SMT TR
220In Stock
1,500Expected 19-08-2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 5 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M
CUI Inc. DC/DC Converters - SMD 13.5-16.5Vin 5Vout 200mA 1W Iso SMT TR
844In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 15 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M
CUI Inc. DC/DC Converters - SMD 10.8-13.2Vin 5Vout 200mA 1W Iso SMT TR
758In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 12 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin 12Vout 84mA 1W Iso SMT TR
Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 5 V 12 V 84 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin 15Vout 66mA 1W Iso SMT TR
Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 5 V 15 V 66 mA 2 kV 12.75 mm 11.1 mm 7 mm Industrial PHP1-M