REM4A Series DC/DC Converters - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 4W 9-18Vin +/-12Vout +/-146mA
9In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 9 V 18 V 12 V 146 mA - 12 V - 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 4.5-12Vin +/-12Vout +/-146mA
8In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 4.5 V 12 V 12 V 146 mA - 12 V - 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 4.5-12Vin 05Vout 700mA
27In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 4.5 V 12 V 5 V 700 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 4.5-12Vin 15Vout 234mA
20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 4.5 V 12 V 15 V 234 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 9-18Vin 05Vout 700mA
20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 9 V 18 V 5 V 700 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 9-18Vin 12Vout 292mA
20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 9 V 18 V 12 V 292 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 18-36Vin 05Vout 700mA
28In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 18 V 36 V 5 V 700 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 18-36Vin 24Vout 146mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 18 V 36 V 24 V 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 4.5-12Vin 09Vout 389mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 4.5 V 12 V 9 V 389 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 4.5-12Vin 12Vout 292mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 4.5 V 12 V 12 V 292 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 4.5-12Vin +/-15Vout +/-117mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 4.5 V 12 V 15 V 117 mA - 15 V - 117 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 4.5-12Vin 24Vout 146mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 4.5 V 12 V 24 V 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 9-18Vin 09Vout 389mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 9 V 18 V 9 V 389 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 9-18Vin +/-15Vout +/-117mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 9 V 18 V 15 V 117 mA - 15 V - 117 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 9-18Vin 15Vout 234mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 9 V 18 V 15 V 234 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 9-18Vin 24Vout 146mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 9 V 18 V 24 V 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 18-36Vin 09Vout 389mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 18 V 36 V 9 V 389 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 18-36Vin +/-12Vout +/-146mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 18 V 36 V 12 V 146 mA - 12 V - 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 18-36Vin 12Vout 292mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 18 V 36 V 12 V 292 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 18-36Vin +/-15Vout +/-117mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 18 V 36 V 15 V 117 mA - 15 V - 117 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 18-36Vin 15Vout 234mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 18 V 36 V 15 V 234 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 36-75Vin 05Vout 700mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 36 V 75 V 5 V 700 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 36-75Vin 09Vout 389mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 36 V 75 V 9 V 389 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 36-75Vin +/-12Vout +/-146mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 36 V 75 V 12 V 146 mA - 12 V - 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 36-75Vin 12Vout 292mA
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 36 V 75 V 12 V 292 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A