Innoline DC/DC Converters - SMD

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2.5W 4-36Vin 5Vout 0.5A Reel
2,598In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 24 V 500 mA QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-0.5Q
RECOM Power DC/DC Converters - SMD 7.5W 4-36Vin 5Vout 1.5A Reel
550In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 2.7 W 800 mV to 34.8 V 1.5 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPY-1.5Q
RECOM Power DC/DC Converters - SMD 13.5-65Vi 12Vo 500mA 7.2-13.2VTrim Reg
348In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 12 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
RECOM Power DC/DC Converters - SMD 4-36Vi 3.3Vo 2A 1-9VTrim Reg
1,322In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 24 V 3.3 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMB-2.0
RECOM Power DC/DC Converters - SMD 4.95W 5-60Vin 1.5A 3.3Vout
200In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 48 V 3.3 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5
RECOM Power DC/DC Converters - SMD 22.5W 17-60Vin 1.5A 15Vout
95In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 15 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5
RECOM Power DC/DC Converters - SMD 7.5W 4-36Vin 5Vout 1.5A Reel
1,652In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 24 V 1.5 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-1.5Q
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 6.5-34Vin 5Vout
2,547In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 5V 500MA OUT SMD
6,857In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 2.5 W 5 V 500 mA SMD 13.5 mm (0.531 in) 12.5 mm (0.492 in) 4 mm (0.157 in) Industrial ROF-78E
RECOM Power DC/DC Converters - SMD 4-36Vin 0.8-24Vout 1A
16,832In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 24 V 1 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-1.0
RECOM Power DC/DC Converters - SMD 4-36Vin 0.8-24Vout 1.5A
3,920In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 24 V 1.5 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-1.5
RECOM Power DC/DC Converters - SMD 2.5A DC/DC-Converter INNOLINE' SMD
10,109In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 15 V 1.2 V to 6 V 2.5 A QFN-9 4.5 mm (0.177 in) 4 mm (0.157 in) 2 mm (0.079 in) Industrial RPX-2.5
RECOM Power DC/DC Converters - SMD 2W 3.8-36Vin 5Vout 4A Tape
3,605In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 20 W 1 V to 7 V 4 A QFN-14 5.5 mm (0.217 in) 5 mm (0.197 in) 4.1 mm (0.161 in) Industrial RPX-4.0
RECOM Power DC/DC Converters - SMD 2.5W 4-36Vin 5Vout 0.5A
34In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 500 mA QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-0.5Q
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 15-34Vin 12Vout
454In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 6 W 12 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 15-34Vin 12Vout
561In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 12 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 4.75-18Vin 3.3Vout
1,368In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 W 3.3 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 6.5-34Vin 5Vout
243In Stock
150Expected 03-06-2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 W 5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 6.5-18Vin 5Vout
177In Stock
165Expected 03-06-2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 W 5 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 6.5-18Vin 5Vout
996In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 5 W 5 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 11-34Vin 9Vout
357In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 W 9 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 2.3-5.5Vin 05Vout 2 to 4A
199In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 20 W 5 V 4 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RBB10
RECOM Power DC/DC Converters - SMD 3.3V 500MA OUT SMD
1,502In Stock
8,500On Order
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 1.65 W 3.3 V 500 mA SMD 13.5 mm (0.531 in) 12.5 mm (0.492 in) 4 mm (0.157 in) Industrial ROF-78E
RECOM Power DC/DC Converters - SMD 4-15Vin 3.3Vout 6A
280In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 3.3 V 6 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-6.0
RECOM Power DC/DC Converters - SMD 4-15Vin 5.0Vout 6A
233In Stock
480On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 5 V 6 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-6.0