Cincon EC4AB Series DC/DC Converters - Through Hole

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 72 V 12 V 470 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, with Remote On/Off, DIP-24, 1.25x0.80x0.50" 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 72 V 15 V 190 mA - 15 V 190 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 3.3VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.3 W 24 V 18 V 36 V 3.3 V 1 A 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 12 V 9 V 18 V 5 V 500 mA - 5 V 500 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" 21In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 12 V 9 V 18 V 5 V 500 mA - 5 V 500 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 3.3VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.3 W 48 V 36 V 72 V 3.3 V 1 A 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, +/-15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 15 V 190 mA - 15 V 190 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 5 V 1 A 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 5 V 1 A 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, +/-15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 15 V 190 mA - 15 V 190 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, +/-5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 5 V 500 mA - 5 V 500 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 15VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 72 V 15 V 400 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 72 V 5 V 1 A 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 5 V 1 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 5 V 1 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 5 V 1 A 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 470 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 470 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 470 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 470 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 15 V 400 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 15 V 400 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 15 V 400 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 15 V 400 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 12 V 230 mA - 12 V 230 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB