Cincon DC/DC Converters - Through Hole

Results: 3,033
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole 60W 9-36Vin +/-15Vout 2A N-Log 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 24 VDC 9 VDC 36 VDC 15 V 2 A - 15 V 2 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 24Vout 2.5A N-Log 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 24 V 2.5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin +/-12Vout 2.5A N-Log 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 24 VDC 9 VDC 36 VDC 12 V 2.5 A - 12 V 2.5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 5Vout 12A N-Log 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 5 V 12 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 15Vout 4A 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 15 V 4 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 5Vout 12A 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 5 V 12 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 12Vout 5A 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 12 V 5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 12Vout 5A N-Log 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 12 V 5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin +/-12Vout 2.5A 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 24 VDC 9 VDC 36 VDC 12 V 2.5 A - 12 V 2.5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 15Vout 4A N-Log 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 15 V 4 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 24Vout 2.5A 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 24 V 2.5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin +/-15Vout 2A 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 24 VDC 9 VDC 36 VDC 15 V 2 A - 15 V 2 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 800W 18-36Vin 56Vout 14.25A Full Brick 16In Stock
14Expected 21-04-2026
Min.: 1
Mult.: 1

Isolated 1 Output 800 W 24 V 18 V 36 V 56 V 14.25 A 1.5 kV Full Brick 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial CFB800
Cincon DC/DC Converters - Through Hole 6W 9-36Vin +/-15Vout 200mA 36In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 VDC 9 VDC 36 VDC 15 V 200 mA - 15 VDC 200 mA 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 9-36Vin 5Vout 1.2A 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 5 V 1.2 A 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 18-74Vin 15Vout 400mA 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 74 VDC 15 V 400 mA 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 18-74Vin +/-15Vout 200mA 43In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 VDC 18 VDC 74 VDC 15 V 200 mA - 15 VDC 200 mA 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 18-74Vin 5Vout 1.2A 41In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 74 VDC 5 V 1.2 A 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 9-36Vin +/-12Vout 250mA 45In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 VDC 9 VDC 36 VDC 12 V 250 mA - 12 VDC 250 mA 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 18-74Vin +/-12Vout 250mA 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 VDC 18 VDC 74 VDC 12 V 250 mA - 12 VDC 250 mA 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 18-74Vin 3.3Vout 1.5A 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 74 VDC 3.3 V 1.5 A 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 9-36Vin 3.3Vout 1.5A 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 3.3 V 1.5 A 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 18-74Vin 12Vout 500mA 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 74 VDC 12 V 500 mA 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 6W 9-36Vin 12Vout 500mA 37In Stock
14On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 12 V 500 mA 3 kV 24.2 mm (0.953 in) 13.7 mm (0.539 in) 10 mm (0.394 in) Industrial EC4DAW
Cincon DC/DC Converters - Through Hole 100W 43-160Vin 24V 4.2A Cov 192In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 43 V 160 V 24 V 4.2 A 3 kV 116.8 mm (4.598 in) 63.4 mm (2.496 in) 34.2 mm (1.346 in) Industrial CQB100W-110S