Cosel MG Series DC/DC Converters - Through Hole

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 80W 9-36Vin 5V 16A PCB Mnt 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 80 W 24 V 9 V 36 V 5 V 16 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 59.4W 9-36Vin 3.3V 18A PCB Mnt 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 59.4 W 24 V 9 V 36 V 3.3 V 18 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 81W 18-76Vin 15V 5.4A PCB Mnt 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 81 W 48 V 18 V 76 V 15 V 5.4 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 59.4W 18-76Vin 3.3V 18A PCB Mnt 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 59.4 W 48 V 18 V 76 V 3.3 V 18 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10.08W9-36Vin +/-12V or 24Vout 0.42A SIP8 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.08 W 24 V 9 V 36 V 12 V 420 mA - 12 V 420 mA 1.5 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10.2W 9-36Vin +/-15V or 30Vout 0.34A SIP8 9In Stock
12Expected 11-02-2026
Min.: 1
Mult.: 1

Isolated 2 Output 10.2 W 24 V 9 V 36 V 15 V 340 mA - 15 V 340 mA 1.5 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10.2W18-76Vin +/-15V or 30Vout 0.34A SIP 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.2 W 48 V 18 V 76 V 15 V 340 mA - 15 V 340 mA 1.5 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 5V/10V 1.5A Through Hole 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 5V/10V 1.5A Through Hole 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A 10 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 12V/24V 0.65A Through Hole 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15.6 W 24 V 9 V 36 V 12 V 650 mA - 12 V 650 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 12V/24V 0.65A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15.6 W 24 V 9 V 36 V 12 V 650 mA - 12 V 650 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 15V/30V 0.5A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 15V/30V 0.5A Through Hole 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 76 V 15 V 500 mA - 15 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 1.56W18-76Vin +/-12V or 24Vout .065A SIP 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 48 V 18 V 76 V 12 V 65 mA - 12 V 65 mA 1.5 kV SIP-6 17 mm (0.669 in) 12 mm (0.472 in) 8.5 mm (0.335 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 5V/10V 2A Through Hole 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 5 V 2 A - 5 V 2 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 12V/24V 1.25A Through Hole 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 12V/24V 1.25A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 15V/30V 1A Through Hole 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 15 V 1 A - 15 V 1 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 12V/24V 1.25A Through Hole 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 76 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 3.12W9-36Vin +/-12V or 24Vout 0.13A SIP6 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 24 V 9 V 36 V 12 V 130 mA 24 V 130 mA 1.5 kV SIP-6 17 mm (0.669 in) 12 mm (0.472 in) 8.5 mm (0.335 in) Industrial MG
Cosel DC/DC Converters - Through Hole 81.6W 9-36Vin +/-12V 3.4A PCB Mnt 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 81.6 W 24 V 9 V 36 V 12 V 3.4 A - 12 V 3.4 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 81.6W 18-76Vin 3.4A +/-12V PCB Mnt 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 81.6 W 48 V 18 V 76 V 12 V 3.4 A - 12 V 3.4 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10W 4.5-9Vin 5Vout 2A TH 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 2 A 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10W 9-18Vin 5Vout 2A TH 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10.8W 9-18Vin 12Vout 0.9A TH 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 12 V 9 V 18 V 12 V 900 mA 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG