TDK-Lambda DC/DC Converters - Through Hole

Results: 1,132
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole PCB 1.5W 12VDCin -1000Vout 1.5mA 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1.5 W 12 V 11 V 13 V - 1 kV to 0 V 1.5 mA 44 mm (1.732 in) 16 mm (0.63 in) 30 mm (1.181 in) Industrial CHVM
TDK-Lambda DC/DC Converters - Through Hole 120W 24Vin 24Vout 5A NLogic Flange 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 24 V 9 V 40 V 24 V 5 A 2.25 kV 1/4 Brick 60.6 mm (2.386 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial HQA120
TDK-Lambda DC/DC Converters - Through Hole 400W 5V 80A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 48 V 36 V 76 V 5 V 80 A 3 kV Full Brick 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial PAF500
TDK-Lambda DC/DC Converters - Through Hole 120W 24Vin 28Vout 4.28A NLog NoFlange 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 24 V 9 V 36 V 28 V 4.28 A 60.6 mm (2.386 in) 39.5 mm (1.555 in) 12.7 mm (0.5 in) GQA120
TDK-Lambda DC/DC Converters - Through Hole Input 24VDC 3.3V 50A 165W NLog 69In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 165 W 24 V 18 V 36 V 3.3 V 50 A 1.5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 13.21 mm (0.52 in) Industrial iQL
TDK-Lambda DC/DC Converters - Through Hole 15W 15V 0.5A 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial PXB15
TDK-Lambda DC/DC Converters - Through Hole 30W 18-75VDCin +/-15Vout 1A 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 75 V 15 V 1 A - 15 V 1 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 18-36VDC, Output 3.3V 14A, 46W 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 18 V 36 V 3.3 V 14 A 1.6 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.16 mm (0.4 in) Industrial PXF60
TDK-Lambda DC/DC Converters - Through Hole 15W 3.3V 4.5A 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 3.3 V 4.5 A 500 V 38.1 mm (1.5 in) 32.1 mm (1.264 in) 7.49 mm (0.295 in) Industrial CC15
TDK-Lambda DC/DC Converters - Through Hole 30W 3.3V 9A 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 3.3 V 9 A 1 kV 38.4 mm (1.512 in) 33.5 mm (1.319 in) 8.3 mm (0.327 in) Industrial CC30
TDK-Lambda DC/DC Converters - Through Hole 82W 3.3V 25A 103In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 82 W 48 V 36 V 75 V 3.3 V 25 A 1.5 kV 33 mm (1.299 in) 22.9 mm (0.902 in) 12.7 mm (0.5 in) Industrial iSA
TDK-Lambda DC/DC Converters - Through Hole 1000W, 18-32V, 3.3-18V 80A, 1/16 brick, Non-Isolated, Pos Logic, Baseplate 30In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1 kW 24 V 18 V 32 V 3.3 V to 18 V 80 A 1/16 Brick 36.8 mm (1.449 in) 34 mm (1.339 in) 12.7 mm (0.5 in) Industrial i7A
TDK-Lambda DC/DC Converters - Through Hole 1000W, 18-32V, 3.3-18V 80A, 1/16 brick, Non-Isolated, Neg Logic, Baseplate 60In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1 kW 24 V 18 V 32 V 3.3 V to 18 V 80 A 1/16 Brick 36.8 mm (1.449 in) 34 mm (1.339 in) 12.7 mm (0.5 in) Industrial i7A
TDK-Lambda DC/DC Converters - Through Hole 1000W, 18-32V, 3.3-18V 80A, 1/16 brick, Non-Isolated, Neg Logic, Baseplate, OCP Adjust 30In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1 kW 24 V 18 V 32 V 3.3 V to 18 V 80 A 1/16 Brick 36.8 mm (1.449 in) 34 mm (1.339 in) 12.7 mm (0.5 in) Industrial i7A
TDK-Lambda DC/DC Converters - Through Hole 720W, 18-60V, 3.3-28V 60A, 1/16 brick, Non-Isolated, Pos Logic, Baseplate 26In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 720 W 18 V 60 V 3.3 V to 28 V 60 A 1/16 Brick 36.8 mm (1.449 in) 34 mm (1.339 in) 12.7 mm (0.5 in) Industrial i7A
TDK-Lambda DC/DC Converters - Through Hole 720W, 18-60V, 3.3-28V 60A, 1/16 brick, Non-Isolated, Neg Logic, Baseplate 36In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 720 W 18 V 60 V 3.3 V to 28 V 60 A 1/16 Brick 36.8 mm (1.449 in) 34 mm (1.339 in) 12.7 mm (0.5 in) Industrial i7A
TDK-Lambda DC/DC Converters - Through Hole 720W, 18-60V, 3.3-28V 60A, 1/16 brick, Non-Isolated, Neg Logic, Baseplate, OCP Adjust 72In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 720 W 18 V 60 V 3.3 V to 28 V 60 A 1/16 Brick 36.8 mm (1.449 in) 34 mm (1.339 in) 12.7 mm (0.5 in) Industrial i7A
TDK-Lambda DC/DC Converters - Through Hole 20W 9-36VDCin 15Vout 1.33A 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.33 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial PXG-M
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 43 V 160 V 24 V 6.3 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 43 V 160 V 12 V 12.5 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole Technical Resources 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 110 V 43 V 160 V 24 V 2.1 A 3 kV 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole S200W, 9-36V, 9.5-28V 10A, 1x1, Neg On/Off, 0.220" pin 85In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 200 W 9 V 36 V 12 V 10 A 26.42 mm (1.04 in) 26.42 mm (1.04 in) 10.2 mm (0.402 in) Industrial i1C
TDK-Lambda DC/DC Converters - Through Hole S200W, 18-75V, 9.5-28V 10A, 1x1, Neg On/Off, 0.145" pin 21In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 200 W 18 V 75 V 12 V 10 A 26.42 mm (1.04 in) 26.42 mm (1.04 in) 10.2 mm (0.402 in) Industrial i1C
TDK-Lambda DC/DC Converters - Through Hole S200W, 18-75V, 9.5-28V 10A, 1x1, Pos On/Off, 0.220" pin 31In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 200 W 18 V 75 V 12 V 10 A 26.42 mm (1.04 in) 26.42 mm (1.04 in) 10.2 mm (0.402 in) Industrial i1C
TDK-Lambda DC/DC Converters - Through Hole S200W, 18-75V, 9.5-28V 10A, 1x1, Neg On/Off, 0.220" pin 89In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 200 W 18 V 75 V 12 V 10 A 26.42 mm (1.04 in) 26.42 mm (1.04 in) 10.2 mm (0.402 in) Industrial i1C