TDK-Lambda DC/DC Converters - Through Hole

Results: 1,133
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole 1200W 12V 100A
5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.2 kW 12 V 100 A 116.6 mm (4.591 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PH1200A280


TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output 12V 3.333A, 40W
42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 12 V 3.3 A 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PXD40W
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 5V 0.6A, 3W
1,766In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 5 V 600 mA 500 V 22.86 mm (0.9 in) 16.61 mm (0.654 in) 8.5 mm (0.335 in) Industrial CC3
TDK-Lambda DC/DC Converters - Through Hole 20W 8.5-160Vin +/-15Vout 667mA
29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 15 V 667 mA - 15 V 667 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PYD20
TDK-Lambda DC/DC Converters - Through Hole 10W 12Vin 12Vout Single DIP
64In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 12 V 1.5 kV 19 mm (0.748 in) 12.4 mm (0.488 in) 11.5 mm (0.453 in) Industrial CCG10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output +/-12V 0.45A, 10.8W
575In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output +/-12V 0.125A, 3W
1,634In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 12 V 125 mA - 12 V 125 mA 500 V 22.86 mm (0.9 in) 16.61 mm (0.654 in) 8.5 mm (0.335 in) Industrial CC3
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 8.0-24V 20A, 300W, Neg Logic, Baseplate, Full featured
60In Stock
15On Order
Min.: 1
Mult.: 1

Non-Isolated Industrial i7C
TDK-Lambda DC/DC Converters - Through Hole 24VDCin 3.3-40Vout 10A 250W
47In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 250 W 10 A 35.6 mm (1.402 in) 25.6 mm (1.008 in) 13 mm (0.512 in) Industrial RGA
TDK-Lambda DC/DC Converters - Through Hole 24VDCin 3.3-24Vout 14A 250W
192In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 250 W 14 A 35.6 mm (1.402 in) 25.6 mm (1.008 in) 13 mm (0.512 in) Industrial RGA
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output +/-12V 0.06A, 1.5W
274In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 12 V 12 V 60 mA - 12 V 60 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole 10W 12Vin 15Vout Dual DIP
28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 15 V - 15 V 340 mA 1.5 kV 19 mm (0.748 in) 12.4 mm (0.488 in) 11.5 mm (0.453 in) Industrial CCG10
TDK-Lambda DC/DC Converters - Through Hole 5V@6A
27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 5 V 6 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30


TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output +/-12V 1.666A, 40W
14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 12 V 1.6 A 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PXD40W
TDK-Lambda DC/DC Converters - Through Hole +/-12V@0.833A
31In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 12 V 833 mA - 12 V 833 mA 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE20
TDK-Lambda DC/DC Converters - Through Hole 10W 48Vin 12Vout Single DIP
40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 12 V 1.5 kV 19 mm (0.748 in) 12.4 mm (0.488 in) 11.5 mm (0.453 in) Industrial CCG10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 5V 2A, 10W
136In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 5 V 2 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 5V 2A, 10W
466In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 5 V 2 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 3.3V 0.4A, 1.5W
108In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 3.3 V 400 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole 30W 9-36VDCin +/-12Vout 1.25A
17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 12 V 1.25 A - 12 V 1.25 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole +/-15V@0.667A
80In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 15 V 667 mA - 15 V 667 mA 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial PXD20
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 12V 0.125A, 1.5W
119In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 12 V 125 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole Input 5/12VDC, Output +/-12V 0.13A, 3.12W TH
154In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 12 V 130 mA - 12 V 130 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG3
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 3.3V 0.4A, 1.5W
353In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 3.3 V 400 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output 5V 0.6A, 3W
599In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 5 V 600 mA 500 V 22.86 mm (0.9 in) 16.61 mm (0.654 in) 8.5 mm (0.335 in) Industrial CC3