MC33275 Series LDO Voltage Regulators

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging

onsemi LDO Voltage Regulators 3.3V 300mA 56,575In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOT-223-3 3.3 V 300 mA 1 Output Positive 125 uA 2.5 V 13 V Fixed - 40 C + 125 C 25 mV MC33275 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 5.0V 300mA 20,496In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOT-223-3 5 V 300 mA 1 Output Positive 125 uA 2.5 V 13 V Fixed - 40 C + 125 C 25 mV MC33275 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 5.0V 300mA 4,427In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 5 V 300 mA 1 Output Positive 2 mA 2.5 V 13 V 75 dB Fixed - 40 C + 125 C 25 mV MC33275 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 3.3V 300mA 7,350In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 3.3 V 300 mA 1 Output Positive 125 uA 2.5 V 13 V Fixed - 40 C + 125 C 25 mV MC33275 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 3.0V 300mA 606In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3 V 300 mA 1 Output Positive 125 uA 2.5 V 13 V Fixed - 40 C + 125 C 25 mV MC33275 Tube

onsemi LDO Voltage Regulators 2.5V 300mA 2,457In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 2.5 V 300 mA 1 Output Positive 125 uA 2.5 V 13 V Fixed - 40 C + 125 C 25 mV MC33275 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 3.3V 300mA 2,065In Stock
2,500Expected 25-12-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 3.3 V 300 mA 1 Output Positive 125 uA 2.5 V 13 V Fixed - 40 C + 125 C 25 mV MC33275 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 5.0V 300mA 131In Stock
5,000Expected 05-06-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 5 V 300 mA 1 Output Positive 125 uA 2.5 V 13 V Fixed - 40 C + 125 C 25 mV MC33275 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 5.0V 300ma Automotive 2,335In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOT-223-3 5 V 300 mA 1 Output Positive 125 uA 6 V 13 V Fixed - 40 C + 125 C 25 mV AEC-Q100 MC33275 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 300mA 3.3V LDO
4,000Expected 23-02-2027
Min.: 1
Mult.: 1
: 4,000

SMD/SMT DFN-8 3 V 300 mA 1 Output Positive 2 mA 13 V Fixed - 40 C + 125 C 25 mV MC33275 Reel, Cut Tape, MouseReel