Toshiba LDO Voltage Regulators

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Toshiba LDO Voltage Regulators 300 mA Fixed Output LDO Regulator, 1.8V, DFN4D 4,900In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-4 1.8 V 300 mA 1 Output 1.5 V 5.5 V 75 dB Fixed - 40 C + 85 C 297 mV Reel, Cut Tape
Toshiba LDO Voltage Regulators 300 mA Fixed Output LDO Regulator, 3.3 V, DFN4D 4,884In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-4 3.3 V 300 mA 1 Output 1.5 V 5.5 V 75 dB Fixed - 40 C + 85 C 175 mV Reel, Cut Tape
Toshiba LDO Voltage Regulators 800mA LDO, Vout=0.9V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package 9,930In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-5 900 mV 800 mA 1 Output 20 uA 1.07 V 5.5 V 98 dB Fixed - 40 C + 85 C 170 mV TCR8BM Reel, Cut Tape
Toshiba LDO Voltage Regulators 800mA LDO, Vout=1.15V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package 9,987In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-5 1.15 V 800 mA 1 Output 20 uA 13.2 V 5.5 V 98 dB Fixed - 40 C + 85 C 170 mV TCR8BM Reel, Cut Tape
Toshiba LDO Voltage Regulators 800mA LDO, Vout=1.8V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package 9,806In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-5 1.8 V 800 mA 1 Output 20 uA 1.97 V 5.5 V 98 dB Fixed - 40 C + 85 C 170 mV TCR8BM Reel, Cut Tape
Toshiba LDO Voltage Regulators 800mA LDO, Vout=2.5V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package 9,985In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-5 2.5 V 800 mA 1 Output 20 uA 2.67 V 5.5 V 98 dB Fixed - 40 C + 85 C 170 mV TCR8BM Reel, Cut Tape
Toshiba LDO Voltage Regulators Point Reg SGL output 200mA 15V 3.3Vout 1,72,162In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-25-5 3.3 V 200 mA 1 Output Positive 550 uA 4.3 V 15 V 70 dB Fixed - 40 C + 85 C 130 mV TAR5SB Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 31,774In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-553-5 1.3 V 200 mA 1 Output Positive 1 uA 1.5 V 5.5 V Fixed - 40 C + 85 C 620 mV TCR2LE Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:1.3V 29,655In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-4 1.3 V 300 mA 1 Output Positive 78 uA 1.75 V 5.5 V Fixed - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:1.1V 19,150In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-4 1.1 V 300 mA 1 Output Positive 380 nA 1.5 V 5.5 V 70 dB Fixed - 40 C + 85 C 760 mV Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:3.0V 79,470In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-4 3 V 300 mA 1 Output Positive 380 nA 1.5 V 5.5 V 70 dB Fixed - 40 C + 85 C 196 mV Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:3.3V 36,293In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-4 3.3 V 300 mA 1 Output Positive 380 nA 1.5 V 5.5 V 70 dB Fixed - 40 C + 85 C 196 mV Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 800mA LDO, Vout=3.0V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package 9,593In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-5 3 V 800 mA 1 Output 20 uA 3.17 V 5.5 V 98 dB Fixed - 40 C + 85 C 170 mV TCR8BM Reel, Cut Tape
Toshiba LDO Voltage Regulators LDO Reg Vout=1.2V I=200mA 76,439In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SDFN-4 1.2 V 200 mA 1 Output Positive 1 uA 1.5 V 5.5 V Fixed - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Linear Voltage Regulator .3A 3.3V 63,763In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT WCSP-4F-4 3.3 V 300 mA 1 Output Positive 380 nA 1.5 V 5.5 V 70 dB Fixed - 40 C + 85 C 140 mV TCR3UG Reel, Cut Tape
Toshiba LDO Voltage Regulators 200mA LDO, Vout=3.6V, Dropout=180mV, Iq=35uA, PSRR=73dB, in SOT-25 (SMV) package 84,712In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-25-5 3.6 V 200 mA 1 Output Positive 35 uA 1.5 V 5.5 V 73 dB Fixed - 40 C + 85 C 150 mV TCR2EF Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Reg 0.9V 300MA 4DFNC 19,625In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-4C 900 mV 300 mA 1 Output 7 uA 1.8 V 5.5 V 100 dB Fixed - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Reg 1.8V 300MA 4DFNC 28,649In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-4C 1.8 V 300 mA 1 Output 7 uA 1.8 V 5.5 V 100 dB Fixed - 40 C + 85 C 180 mV Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 800mA LDO, Vout=3.3V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package 9,256In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-5 3.3 V 800 mA 1 Output 20 uA 3.47 V 5.5 V 98 dB Fixed - 40 C + 85 C 170 mV TCR8BM Reel, Cut Tape
Toshiba LDO Voltage Regulators LDO Reg Vout=3.6V I=200mA 69,886In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SDFN-4 3.6 V 200 mA 1 Output Positive 1 uA 1.5 V 5.5 V Fixed - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:1.85V 19,585In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-4 1.85 V 300 mA 1 Output Positive 380 nA 1.5 V 5.5 V 70 dB Fixed - 40 C + 85 C 336 mV Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Reg, Iout: 500mA Vout: 2.8V Auto-Disch Low noise ultra high PSRR 12,607In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT WCSP4F-4 2.8 V 500 mA 1 Output Positive 7 uA 1.8 V 5.5 V 100 dB Fixed - 40 C + 85 C 150 mV Reel, Cut Tape
Toshiba LDO Voltage Regulators 800mA LDO, Vout=0.85V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package 9,327In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-5 850 mV 800 mA 1 Output 20 uA 1.02 V 5.5 V 98 dB Fixed - 40 C + 85 C 170 mV TCR8BM Reel, Cut Tape
Toshiba LDO Voltage Regulators LDO Reg 2.9V 300MA 4DFNC 16,447In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-4C 2.9 V 300 mA 1 Output 7 uA 1.8 V 5.5 V 100 dB Fixed - 40 C + 85 C 125 mV Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators (LDO) Linear Voltage Reg, Vin: 6V, Pd: 580mW Iout: 300mA Vout: 3.6V Auto-Discharge 27,513In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-25-5 3.6 V 300 mA 1 Output Positive 340 nA 1.5 V 5.5 V 70 dB Fixed - 40 C + 85 C 184 mV Reel, Cut Tape, MouseReel