Bulk LDO Voltage Regulators

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 5V LDO Pos. Volt A 5 95-TL750L05CLPR A 5 A 595-TL750L05CLPR 1,451In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 5 V 150 mA 1 Output Positive 10 mA 6 V 26 V Fixed 0 C + 125 C 600 mV TL750L Bulk
Texas Instruments LDO Voltage Regulators 3.0/100Ma Low Pwr LD O 12,440In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3 V 100 mA 1 Output Positive 75 uA 2.3 V 30 V Fixed - 40 C + 125 C 380 mV LP2950 Bulk
onsemi LDO Voltage Regulators 5V 100mA Low Power 18,311In Stock
Min.: 1
Mult.: 1
Max.: 250

Through Hole TO-92-3 5 V 100 mA 1 Output Positive 75 uA 2 V 30 V Fixed - 40 C + 125 C 30 mV LP2950 Bulk
Texas Instruments LDO Voltage Regulators LDO Voltage Reg ALT 595-TL750L05CLP ALT ALT 595-TL750L05CLP 322In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 5 V 150 mA 1 Output Positive 10 mA 6 V 26 V Fixed 0 C + 125 C 600 mV TL750L Bulk
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 1,612In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1.3 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Microchip Technology LDO Voltage Regulators LDO w/ Low Quiescent 2,029In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3 V 250 mA 1 Output Positive 5 uA 2.7 V 13.2 V Fixed - 40 C + 125 C 625 mV AEC-Q100 MCP1702 Bulk
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 632In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 2.3 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
ABLIC LDO Voltage Regulators 2.4V 1.0uA 2.0% 1,496In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 2.4 V 30 mA 1 Output Positive 16 V Fixed - 40 C + 85 C 460 mV S-812C Bulk
ABLIC LDO Voltage Regulators 2.7V 1.0uA 2.0% 1,395In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 2.7 V 30 mA 1 Output Positive 16 V Fixed - 40 C + 85 C 320 mV S-812C Bulk
ABLIC LDO Voltage Regulators 3.7V 1.2uA 2.0% 1,400In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3.7 V 50 mA 1 Output Positive 12 V Fixed - 40 C + 85 C 220 mV Bulk
ABLIC LDO Voltage Regulators Linear LDO regulator 1.2uA Iq 75mA Iout 1,484In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1.7 V 20 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 580 mV Bulk
ABLIC LDO Voltage Regulators 3.7V 1.0uA 2.0% 225In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3.7 V 50 mA 1 Output Positive 5.7 V 16 V Fixed - 40 C + 85 C 190 mV S-812C Bulk
Texas Instruments LDO Voltage Regulators Pnp Low Current ALT 595-TL750L08CLP ALT ALT 595-TL750L08CLP 1,017In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 8 V 150 mA 1 Output Positive 10 mA 9 V 26 V Fixed 0 C + 125 C 600 mV TL750L Bulk
ABLIC LDO Voltage Regulators 3.4V 1.0uA 2.0% 1,483In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3.4 V 50 mA 1 Output Positive 5.4 V 16 V Fixed - 40 C + 85 C 230 mV S-812C Bulk
Texas Instruments LDO Voltage Regulators Adj Micropwr Vltg Re g 2,071In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3 V 100 mA 1 Output Positive 75 uA 2 V 30 V Fixed - 40 C + 125 C 110 mV LP2950 Bulk
Texas Instruments LDO Voltage Regulators Pnp Low Current A 59 5-TL750L10CLPR A 59 A 595-TL750L10CLPR 1,084In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 10 V 150 mA 1 Output Positive 10 mA 11 V 26 V Fixed 0 C + 125 C 600 mV TL750L Bulk
ABLIC LDO Voltage Regulators 3.3V 1.0uA 2.0% 951In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3.3 V 50 mA 1 Output Positive 5.3 V 16 V Fixed - 40 C + 85 C 230 mV S-812C Bulk
ABLIC LDO Voltage Regulators 5.1V 1.0uA 2.0% 1,432In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 5.1 V 75 mA 1 Output Positive 7.1 V 16 V Fixed - 40 C + 85 C 120 mV S-812C Bulk
ABLIC LDO Voltage Regulators 2.5V 1.2uA 2.0% 1,889In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 2.5 V 50 mA 1 Output Positive 4.5 V 10 V Fixed - 40 C + 85 C 310 mV Bulk
ABLIC LDO Voltage Regulators Linear LDO regulator 1.2uA Iq 75mA Iout 1,483In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 2.1 V 50 mA 1 Output Positive 4.1 V 10 V Fixed - 40 C + 85 C 400 mV Bulk
ABLIC LDO Voltage Regulators Linear LDO regulator 1.2uA Iq 75mA Iout 1,424In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 4.4 V 50 mA 1 Output Positive 6.4 V 10 V Fixed - 40 C + 85 C 190 mV Bulk
ABLIC LDO Voltage Regulators 3.5V 1.0uA 2.0% 1,522In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3.5 V 50 mA 1 Output Positive 5.5 V 16 V Fixed - 40 C + 85 C 190 mV S-812C Bulk
ABLIC LDO Voltage Regulators 3.3V 1.2uA 2.0% 1,001In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3.3 V 50 mA 1 Output Positive 5.3 V 10 V Fixed - 40 C + 85 C 250 mV Bulk
ABLIC LDO Voltage Regulators 4.0V 1.2uA 2.0% 1,177In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 4 V 50 mA 1 Output Positive 6 V 16 V Fixed - 40 C + 85 C 160 mV S-812C Bulk
ABLIC LDO Voltage Regulators 4.5V 1.0uA 2.0% 1,226In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 4.5 V 50 mA 1 Output Positive 6.5 V 16 V Fixed - 40 C + 85 C 140 mV S-812C Bulk