LDO Voltage Regulators

Results: 31,241
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices LDO Voltage Regulators 3A, 5A, 7.5A L Drop Pos Fixed Regs 5,796In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 3.3 V 3 A 1 Output Positive 2.55 V 30 V 72 dB Fixed 0 C + 150 C 1.3 V LT1085 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 3,388In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.8 V to 30 V 700 mA 1 Output Positive 50 uA 4.15 V 30 V 64 dB Adjustable 0 C + 125 C 130 mV LT1129 Tube
Analog Devices LDO Voltage Regulators 500mA, L N, LDO uP Regs 8,804In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DFN-12 5 V 500 mA 1 Output Positive 30 uA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 300 mV LT1763 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs 5,385In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 2.5 V 1.5 A 1 Output Positive 1 mA 2.1 V 20 V 63 dB Fixed - 40 C + 125 C 340 mV LT1963 Tube
Analog Devices LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R 8,111In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT MSOP-10 0 V to 15 V 200 mA 1 Output Positive 300 nA 1.8 V 20 V 117 dB Adjustable - 40 C + 125 C 350 mV LT3042 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 3.3V 150mA LDO A 595 -TPS76333DBVR A 595 A 595-TPS76333DBVR 31,654In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 100 uA 2.7 V 10 V Fixed - 40 C + 125 C 375 mV TPS763 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) a 12,864In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT HTSSOP-16 300 mA 1 Output 4.5 V 40 V 73 dB Adjustable - 40 C + 125 C 350 mV AEC-Q100 TPS7B7701 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1A LDO ADJ REG A 926 -LM2941CSX/NOPB A 9 A 926-LM2941CSX/NOPB 13,305In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 1 A 1 Output Positive 15 mA - 15 V 26 V Adjustable 0 C + 125 C 500 mV LM2941C Tube
Analog Devices LDO Voltage Regulators 150mA, L N, LDO uP Regs 28,021In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT MSOP-8 3.3 V 150 mA 1 Output Positive 100 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 270 mV LT1762 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1A Hi PSRR FT LDO 3.3Vo 70,097In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 3.3 V 1 A 1 Output Positive 700 uA 2.3 V 6.5 V 60 dB Fixed - 40 C + 125 C 84 mV ADM7171 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators Single Suppy 300mA LDO with a low VIN 56,248In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOT-23-5 800 mV to 3 V 300 mA 1 Output Positive 170 uA 1.6 V 3.6 V Adjustable - 40 C + 125 C 66 mV ADP171 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, 4,742In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 Adjustable 800 mA 1 Output Positive 5 mA 2.45 V 15 V 75 dB Adjustable - 40 C + 125 C 1.1 V LT1117 Tube
Analog Devices LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, 8,826In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOT-223-3 Adjustable 800 mA 1 Output Positive 5 mA 2.45 V 15 V 75 dB Adjustable - 40 C + 125 C 1 V LT1117 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 500mA Neg L Drop uP Reg 3,736In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 5 V 500 mA 1 Output Negative 45 uA - 20 V 20 V Fixed - 40 C + 125 C 100 mV LT1175 Tube
Analog Devices LDO Voltage Regulators L Drop Reg 5,280In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT DDPAK-5 5 V 3 A 1 Output Negative 2.5 mA - 35 V - 4.2 V Fixed - 40 C + 85 C 750 mV LT1185 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg 18,133In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 5 V 50 mA 1 Output Positive 30 uA 3 V 80 V 75 dB Adjustable - 40 C + 125 C 300 mV LT3010 Tube
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 7,204In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-12 - 1.22 V to - 29.3 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Adjustable - 40 C + 125 C 310 mV LT3015 Tube
Analog Devices LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg 8,154In Stock
Min.: 1
Mult.: 1

SMD/SMT 12 V 150 mA 2 Output Negative, Positive 50 uA - 20 V 20 V 68 dB Adjustable, Fixed - 40 C + 125 C 270 mV, 300 mV LT3032 Tube
Analog Devices LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg 7,846In Stock
Min.: 1
Mult.: 1

SMD/SMT 1.22 V to 20 V 150 mA 2 Output Negative, Positive 30 uA - 20 V 20 V 68 dB Adjustable - 40 C + 125 C 270 mV, 300 mV LT3032 Tube
Analog Devices LDO Voltage Regulators 5A, L N, Progmable Out, 85mV Drop Lin Re 1,986In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT QFN-28 800 mV to 1.8 V 5 A 1 Output Positive 950 mV 3 V 30 dB Adjustable - 40 C + 125 C 85 mV LT3071 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A 1x Res Rugged Lin Reg w/ Mon s 2,784In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7 0 V to 34.5 V 1.5 A 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.23 V LT3081 Tube
Analog Devices LDO Voltage Regulators 28 V, ?200 mA, Low Noise, Linear Regulator 5,374In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LFCSP-6 - 2.5 V 200 mA 1 Output Negative, Positive 650 uA - 2.7 V - 28 V Fixed - 40 C + 125 C - 185 mV ADP7182 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5A Lo-Noise Fast- Trans-Resp LDO Reg A A 595-TL1963A-33DCQR 9,762In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-223-6 3.3 V 1.5 A 1 Output Positive 1 mA 2 V 2.5 V 63 dB Fixed - 40 C + 125 C 340 mV TL1963A Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mAUltra-Low IQ Hi gh Vin LDO Reg A 59 A 595-TLV70433DBVR 41,896In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 3.2 uA 2.5 V 24 V 60 dB Fixed - 40 C + 125 C 400 mV TLV704 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 300-mA l ow-IQ low-dropout v 62,521In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-6 1.8 V 300 mA 1 Output Positive 34 uA 1.4 V 5.5 V 50 dB Fixed - 40 C + 150 C 125 mV AEC-Q100 TLV733P Reel, Cut Tape, MouseReel