LDO Voltage Regulators

Results: 31,210
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 3,043In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 8,154In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 40V, 2.1A L Drop Adj Lin Reg w/ Mon ing 2,326In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-7 400 mV to 32 V 2.1 A 1 Output Positive 1 uA 1.4 V 40 V 80 dB Adjustable - 40 C + 125 C 330 mV LT3086 Tube
Diodes Incorporated LDO Voltage Regulators LDO High Voltage Standard SOT25 T&R 3K 1,60,588In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-25-5 3.3 V 150 mA 1 Output Positive 3.5 V 30 V Fixed - 40 C + 125 C 1.05 V AP7383 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators NCV8730 TSOP-5 ADJ 1,21,320In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOP-5 1.2 V to 24 V 150 mA 1 Output Positive 1 uA 2.7 V 38 V Adjustable - 40 C + 125 C 290 mV NCV8730 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator with reverse current protection 2,13,441In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 Adjustable 2 A 1 Output Positive 1 mA 1.25 V 6 V 40 dB Adjustable - 40 C + 125 C 130 mV LD39200 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 2,05,681In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 5 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 800mA ULN LDO 5.0Vo 2,631In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 5 V 800 mA 1 Output Positive 4.3 mA 4.5 V 16 V 54 dB Fixed - 40 C + 125 C 600 mV ADM7150 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Ultralow-Power 100-m A 17,856In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3 V 100 mA 1 Output Positive 28 uA 2.7 V 10 V Fixed - 40 C + 125 C 71 mV AEC-Q100 TPS769 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Mil Enh Ultra Lo Noi se Hi PSRR 100mA 12,945In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 100 mA 1 Output Positive 250 uA 2.7 V 5.5 V Adjustable - 40 C + 125 C 38 mV TPS79101 Reel, Cut Tape, MouseReel

Diodes Incorporated LDO Voltage Regulators 150mA CMOS LDO 3.3V 1,49,540In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-3 3.3 V 150 mA 1 Output Positive 2.3 V 24 V 60 dB Fixed - 40 C + 85 C 360 mV AP2204R Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators Dual Low Drop Voltage Regulator 16,840In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-5 3.3 V, 5 V 350 mA, 430 mA 2 Output Positive 5 mA 4.5 V 42 V Fixed - 40 C + 170 C 300 mV AEC-Q100 TLE4476 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators ULTRA-LOW QUIES CRNT LDO VLTG REG A 926- A 926-LM2936DTX50NOPB 17,639In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 5 V 50 mA 1 Output Positive 15 uA 4 V 40 V Fixed - 40 C + 125 C 200 mV LM2936 Tube
Texas Instruments LDO Voltage Regulators ULTRA-LOW QUIES CRNT LDO VLTG REG A 926- A 926-LM2936HVMAX50NPB 26,527In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 15 uA 4 V 60 V Fixed - 40 C + 125 C 200 mV LM2936 Tube
ROHM Semiconductor LDO Voltage Regulators 200mA 3.3V Output, Ultra Low Iq, High-Accuracy LDO Regulator 4,638In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT HTSOP-J8 3.3 V 200 mA 1 Output Positive 40 uA 3.9 V 42 V 65 dB Fixed - 40 C + 150 C 200 mV Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 1.8V CMOS LDO Regulators for Automotive 5,249In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-5 1.8 V 300 mA 1 Output Positive 1.7 V 6 V 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output 100mA Fix ed Wide Vin Range 45,027In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-8 5 V 100 mA 1 Output Positive 75 uA 2 V 30 V Fixed - 40 C + 125 C 380 mV LP2951 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 150V 100MA VHV LDO ADJ H 25,209In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 1.23 V to 15 V 100 mA 1 Output Positive 25 uA 6 V 150 V 56 dB Adjustable - 40 C + 125 C 4.7 V NCP781 Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators 1uA Low Quiescent 3 Terminal, Low ESR Cap. Compatible, Voltage Regulator 65,706In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 2.1 V 120 mA 1 Output Positive 1 uA 1.8 V 6 V Fixed - 40 C + 85 C 350 mV Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1A Low Quiescent Reg 1.5 to 5.5 V 200mV 83,041In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 800 mV to 4.5 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA 28 V 5 uA quiescent current 44,369In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 3.3 V 300 mA 1 Output Positive 10 uA 2.5 V 28 V Fixed - 40 C + 125 C 600 mV ST730 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 800mA ULN LDO 1.8Vo 4,499In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 1.8 V 800 mA 1 Output Positive 4.3 mA 4.5 V 16 V 54 dB Fixed - 40 C + 125 C 600 mV ADM7150 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 28 V, ?200 mA, Low Noise, Linear Regulator 8,461In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOT-23-5 - 2.5 V 200 mA 1 Output Negative, Positive 650 uA - 2.7 V - 28 V 66 dB Fixed - 40 C + 125 C - 185 mV ADP7182 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 13,638In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators -20V, 500mA Ultralow Noise/PSRR LDO 9,011In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-12 0 V to - 19.5 V 500 mA 1 Output Negative 3 uA - 20 V - 2.3 V 74 dB Adjustable - 40 C + 125 C 235 mV LT3094 Tube