Linear Voltage Regulators

Results: 1,893
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 5A Adjustable Output Linear Regulator 2- 157In Stock
Min.: 1
Mult.: 1
LM338 Through Hole TO-3-2 1 Output Positive 1.2 V to 32 V 5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tray
STMicroelectronics Linear Voltage Regulators 15V 0.1A Positive 15,744In Stock
Min.: 1
Mult.: 1
Reel: 2,000

L78L Through Hole TO-92-3 1 Output Positive 15 V 100 mA Fixed 17 V 35 V - 40 C + 125 C 6.5 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 12V 0.1A Negative 54,601In Stock
Min.: 1
Mult.: 1
Reel: 2,500

L79L SMD/SMT SOT-89 1 Output Negative - 12 V 100 mA Fixed - 14.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 15,169In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape
Analog Devices Linear Voltage Regulators 500mA LDO 3.0Vout 5,254In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP124 SMD/SMT LFCSP-8 1 Output Positive 3 V 500 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 3.3Vout w/ QOD 3,863In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP160 SMD/SMT WLCSP-4 1 Output Positive 3.3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 1.65Vout 2,557In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP172 SMD/SMT WLCSP-4 1 Output Positive 1.65 V 300 mA Fixed 1.6 V 3.6 V - 40 C + 125 C 170 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA fixed anyCAP LDO 1,226In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADP3333 SMD/SMT MSOP-8 1 Output Positive 2.5 V 300 mA Fixed 2.6 V 12 V - 40 C + 85 C 70 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA anyCAP LDO 932In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADP3335 SMD/SMT MSOP-8 1 Output Positive 5 V 500 mA Fixed 2.6 V 12 V - 40 C + 85 C 80 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 947In Stock
Min.: 1
Mult.: 1
Reel: 500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 2.85 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 10,941In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT TSSOP-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACD 5,126In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 3,386In Stock
Min.: 1
Mult.: 1
Reel: 2,000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 6 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05IDCY 9,212In Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 5 V 500 mA Fixed 7 V 25 V - 40 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 500mA 3.3V Fixed A 5 95-UA78M33CDCYR A 5 A 595-UA78M33CDCYR 13,524In Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 3.3 V 500 mA Fixed 5.3 V 25 V 0 C + 125 C 6 mA Tube
Analog Devices / Maxim Integrated Linear Voltage Regulators Low-Power, Adjustable-Output, Positive-V 597In Stock
Min.: 1
Mult.: 1

ICL7663AE Through Hole PDIP-8 1 Output Positive 1.3 V to 16 V 40 mA Adjustable 1.5 V 16 V - 40 C + 85 C 4 uA Tube

Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 5,111In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX15006B SMD/SMT SOIC-8 1 Output Positive 5 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 90 uA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 7,463In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX15006B SMD/SMT TDFN-EP-6 1 Output Positive 5 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 90 uA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 5,444In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SCT-595-5 1 Output Positive 1.2 V to 5.25 V 150 mA Adjustable 2.7 V 18 V - 40 C + 150 C 150 uA AEC-Q100 Reel, Cut Tape
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 31,344In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Negative 33,459In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC79L12 SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 13.7 V - 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Negative 19,912In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC79L12 SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 13.7 V - 35 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 500mA Negative 31,116In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC79M15 SMD/SMT TO-252-3 1 Output Negative - 15 V 500 mA Fixed - 16.1 V - 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 1.0A Positive 3,733In Stock
Min.: 1
Mult.: 1
Reel: 1,000

L78 SMD/SMT D2PAK 1 Output Positive 8 V 1.5 A Fixed 10 V 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.8V 3,653In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP121 SMD/SMT WLCSP-4 1 Output Positive 1.8 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel