Linear Voltage Regulators

Results: 1,889
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg 3,307In Stock
12,000Expected 20-02-2026
Min.: 1
Mult.: 1
Reel: 1,000

LM317L SMD/SMT SOT-89-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V - 40 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 8Pin 100mA Adj Vltg Reg A 595-LM317LIPW A 595-LM317LIPW 6,551In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LM317L SMD/SMT TSSOP-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V - 40 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-T .5A Adj Pos V A 595-LM317DCY A 595-L A 595-LM317DCY 3,726In Stock
Min.: 1
Mult.: 1

LM317M SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3-Term Adj. Pos. A 5 95-LM317MDCY A 595- A 595-LM317MDCY 6,717In Stock
7,500Expected 26-02-2026
Min.: 1
Mult.: 1
Reel: 2,500

LM317M SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3A 5V Fixed Output L inear Regulator 2-T 50In Stock
100On Order
Min.: 1
Mult.: 1

LM323 Through Hole TO-3-2 1 Output Positive 5 V 3 A Fixed 7.5 V 20 V 0 C + 125 C 12 mA Tray
Texas Instruments Linear Voltage Regulators 3 Pin 1.5A Adj Neg V ltg Reg 1,046In Stock
Min.: 1
Mult.: 1
Reel: 500

LM337 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1.5-A 30-V linear vo ltage regulator 4- A 595-LM7805MP/NOPB 19,412In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LM7800 SMD/SMT SOT-223-4 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1.5-A 30-V linear vo ltage regulator 3- A 595-LM7805S/NOPB 2,392In Stock
Min.: 1
Mult.: 1
Reel: 500

LM7800 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1.5-A 30-V linear vo ltage regulator 3- A 595-LM7812S/NOPB 3,250In Stock
Min.: 1
Mult.: 1
Reel: 500

LM7800 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 12 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 15V Fixed Neg 2,416In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 15 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators 3-Terminal Adj 3,562In Stock
Min.: 1
Mult.: 1

TL317 SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Tube
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-TL317CD 5,029In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TL317 SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12V Fixed Pos 1,656In Stock
Min.: 1
Mult.: 1

TL780 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14.5 V 30 V 0 C + 125 C 5.5 mA Tube
Texas Instruments Linear Voltage Regulators 3 Terminal 700mA Hi VltgAdj+VltgRegulatr 4,006In Stock
Min.: 1
Mult.: 1

TL783 Through Hole TO-220-3 1 Output Positive Adjustable 700 mA Adjustable 21.5 V 150 V 0 C + 125 C 15 mA Tube
Texas Instruments Linear Voltage Regulators 1.5-V to 18-V 25-A s ynchronous SWIFT b A 595-TPS549B22RVFR 385In Stock
Min.: 1
Mult.: 1
Reel: 250

TPS549B22 SMD/SMT LQFN-CLIP-40 1 Output Positive 600 mV to 5.5 V 25 A Adjustable 1.5 V 18 V - 40 C + 125 C 700 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Adjustable Prec V A 595-UA723CDR A 595-U A 595-UA723CDR 2,868In Stock
Min.: 1
Mult.: 1

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Tube
Texas Instruments Linear Voltage Regulators Adjustable Prec V A 595-TPS7B7701QPWPRQ1 A 595-TPS7B7701QPWPRQ1 6,832In Stock
Min.: 1
Mult.: 1
Reel: 2,500

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Adjustable Prec V A 595-TPS7B7701QPWPRQ1 A 595-TPS7B7701QPWPRQ1 3,095In Stock
Min.: 1
Mult.: 1

UA723 Through Hole PDIP-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Tube
Texas Instruments Linear Voltage Regulators Positive V 2,601In Stock
Min.: 1
Mult.: 1

UA78 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 25 V 0 C + 125 C 8 mA Tube
Texas Instruments Linear Voltage Regulators 5V 1.5A Fixed Pos Vl tg Reg 6,340In Stock
Min.: 1
Mult.: 1
Reel: 500

UA78 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1.5 A Fixed 7 V 25 V 0 C + 125 C 8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5.0V 100mA A 595-UA7 8L05ACDR A 595-UA78 A 595-UA78L05ACDR 12,470In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5.0V 100mA A 595-UA7 8L05ACD A 595-UA78L A 595-UA78L05ACD 10,264In Stock
12,500Expected 05-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5.0V 100mA A 595-UA7 8L05ACLPM A 595-UA7 A 595-UA78L05ACLPM 3,595In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Bulk
Texas Instruments Linear Voltage Regulators 5.0V 100mA 11,558In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UA78L SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 3,602In Stock
Min.: 1
Mult.: 1
Reel: 2,000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel