CA Optically Isolated Gate Drivers

Results: 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Vishay Semiconductors Optically Isolated Gate Drivers Automotive-qualified MOSFET Driver with 20 V output in DIP-4 package 451In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VODA1275 SMD/SMT DIP-4 1 Channel 2.7 V 5 V 50 mA 5.3 kVAC - 40 C + 125 C 2 mW, 150 mW Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 4A/5A single-channel UCC23513BQDWYQ1 12,159In Stock
Min.: 1
Mult.: 1
Reel: 850

UCC23513 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 1.5A/2A single-chann UCC23511QDWYQ1 11,432In Stock
Min.: 1
Mult.: 1
Reel: 850

UCC23511 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 2.5 kV opto input isolated gate driver 21,856In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si8220 AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 1A; High Temp; RoHS; VDE 1,685In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 3.75kVrms 4A/5A single-chann UCC23313BQDWYQ1 4,443In Stock
Min.: 1
Mult.: 1
Reel: 850

UCC23313 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 2.5 kV opto input isolated gate driver 2,376In Stock
Min.: 1
Mult.: 1

Si8220 SMD/SMT SOIC-8 - 40 C + 125 C 1.2 W 30 ns 30 ns AEC-Q100 Tube
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 2,173In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT DIP-8 SMD 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Reel, Cut Tape
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 4A/5A single-channel UCC23513BQDWYRQ1 3,879In Stock
Min.: 1
Mult.: 1

UCC23513 SMD/SMT SOIC-8 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Tube
Toshiba Optically Isolated Gate Drivers GATE DRIVE COUPLER 1,922In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TLP5754H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers GATE DRIVER COUPLER 2,862In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers 2.5A IGBT Mosfet 1,339In Stock
Min.: 1
Mult.: 1
Reel: 750

VOW SMD/SMT WSMD-8 1 Channel 1.36 V 5 V 25 mA 5300 Vrms - 40 C + 100 C 40 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr 5,749In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VO3120 SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers GATE DRIVER COUPLER 4,248In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers GATE DRIVE COUPLER 2,785In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TLP5752H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 6,056In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel


Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 1A; High Temp; RoHS 1,936In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape

Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 3,379In Stock
Min.: 1
Mult.: 1

VO1263 SMD/SMT SMD-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube

Toshiba Optically Isolated Gate Drivers Gate Drive Coupler Wide Creepage 15,143In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers GATE DRIVER COUPLER 5,435In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers GATE DRIVER COUPLER 2,686In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 4A 1,614In Stock
Min.: 1
Mult.: 1

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 3,719In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 2 Channel 1.26 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler 10V 2.5A 1,531In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TLP577x SMD/SMT SOIC-6 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 110 C 20 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers 0.5A Current Out IGBT/MOSFET Drvr 1,302In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape, MouseReel