Power Supplies - Board Mount

Results: 2,118
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Case Style Isolation Voltage Efficiency Length Width Height Series
CUI Inc. Power Supplies - Board Mount 3 W, 12 Vdc, single output, open PCB
144In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC, 70 VDC to 430 VDC 1 Output 12 VDC 250 mA PCB Mount 3.6 kVAC, 5 kVDC 77 % 26.4 mm 14.73 mm 11 mm PBO-3F
CUI Inc. Power Supplies - Board Mount 3 W, 24 Vdc, single output, open PCB
144In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC, 70 VDC to 430 VDC 1 Output 24 VDC 125 mA PCB Mount 3.6 kVAC, 5 kVDC 80 % 26.4 mm 14.73 mm 11 mm PBO-3F
CUI Inc. Power Supplies - Board Mount 3 W, 15 Vdc, single output, open PCB
141In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC, 70 VDC to 430 VDC 1 Output 15 VDC 200 mA PCB Mount 3.6 kVAC, 5 kVDC 78 % 26.4 mm 14.73 mm 11 mm PBO-3F
RECOM Power Power Supplies - Board Mount 40W 90-305Vin 5Vout 8000mA 32In Stock
Min.: 1
Mult.: 1

40 W 90 VAC to 305 VAC 1 Output 5 V 8 A Through Hole 4 kVAC 88 % 52.5 mm 40 mm 25.5 mm RACM65S-K/277
RECOM Power Power Supplies - Board Mount 65W 90-305Vin 15Vout 4340mA 22In Stock
Min.: 1
Mult.: 1

65 W 90 VAC to 305 VAC 1 Output 15 V 4.34 A Through Hole 4 kVAC 91 % 52.5 mm 40 mm 25.5 mm RACM65S-K/277
CUI Inc. Power Supplies - Board Mount 3 W, 3 Vdc, single output, open PCB
144In Stock
Min.: 1
Mult.: 1

1.98 W 85 VAC to 305 VAC, 70 VDC to 430 VDC 1 Output 3.3 VDC 600 mA PCB Mount 3.6 kVAC, 5 kVDC 67 % 26.4 mm 14.73 mm 11 mm PBO-3F
CUI Inc. Power Supplies - Board Mount 3 W, 5 Vdc, single output, open PCB
144In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC, 70 VDC to 430 VDC 1 Output 5 VDC 600 mA PCB Mount 3.6 kVAC, 5 kVDC 72 % 26.4 mm 14.73 mm 11 mm PBO-3F
CUI Inc. Power Supplies - Board Mount ac-dc, 10 W, 12 Vdc, single output, encapsulated PCB
78In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 12 VDC 830 mA Through Hole 4 kVAC 83 % 40 mm (1.575 in) 25.4 mm (1 in) 21.5 mm (0.846 in) PSK-10E
CUI Inc. Power Supplies - Board Mount 20 W, 5 Vdc, single output, open frame, PCB
65In Stock
Min.: 1
Mult.: 1

20 W 90 VAC to 264 VAC 1 Output 5 VDC 4 A Through Hole 4.3 kVAC 84 % 60.452 mm (2.38 in) 33.02 mm (1.3 in) 23.012 mm (0.906 in) VOF-20G
CUI Inc. Power Supplies - Board Mount ac-dc, 10 W, 5 Vdc, single output, encapsulated PCB
50In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 5 VDC 2 A Through Hole 4 kVAC 79 % 40 mm (1.575 in) 25.4 mm (1 in) 21.5 mm (0.846 in) PSK-10E
RECOM Power Power Supplies - Board Mount 20W AC/DC-Converter 'POWERLINE' 2"x1" 4.2kV reg
33In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 305 VAC 1 Output 36 V 55 mA Through Hole Encapsulated 4.2 kVAC 52.5 mm 27.4 mm 23 mm RAC20NE-K/277
RECOM Power Power Supplies - Board Mount 15W 18-264Vin 5Vout 3A
17In Stock
Min.: 1
Mult.: 1

15 W 18 VAC to 264 VAC, 18 VDC to 375 VDC 1 Output 5 VDC 3 A Wire Leads Encapsulated 4 kVAC, 6 kVDC 52.5 mm 40 mm 25.5 mm RAC15-K/WI
Advanced Energy / SL Power Power Supplies - Board Mount 24V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input.
222In Stock
Min.: 1
Mult.: 1
150 W 85 VAC to 264 VAC 1 Output 24 VDC PCB Mount 90 % 101.6 mm (4 in) 50.8 mm (2 in) 32.004 mm (1.26 in) NCF150
Cosel Power Supplies - Board Mount 5W 12V 0.45A ENCAPSULATE - PCB TH
1,314In Stock
Min.: 1
Mult.: 1

5.4 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 450 mA Through Hole Encapsulated 3 kV 1.13 in 0.69 in 0.5 in TUHS
RECOM Power Power Supplies - Board Mount 10W 85-305Vin 24Vout 420mA
2,544In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 305 VAC, 120 VDC to 430 VDC 1 Output 24 VDC 420 mA Through Hole Encapsulated 4 kVAC 84% 52.5 mm 27.4 mm 23 mm RAC10-K/277
CUI Inc. Power Supplies - Board Mount ac-dc, 36 W, 12 Vdc, single output, open frame, PCB
49In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 12 VDC 3 A Through Hole 4 kVDC 88 % 76.2 mm (3 in) 38.1 mm (1.5 in) 27.94 mm (1.1 in) VOF-36E-P
CUI Inc. Power Supplies - Board Mount ac-dc, 50 W, 24 Vdc, single output, open frame, PCB
37In Stock
Min.: 1
Mult.: 1

50 W 85 VAC to 264 VAC 1 Output 24 VDC 2.08 A Through Hole 4.25 kVAC 89 % 76.2 mm (3 in) 50.8 mm (2 in) 29 mm (1.142 in) VOF-50E

CUI Inc. Power Supplies - Board Mount 3 W, 24 Vdc, single output, PCB SIP
196In Stock
420Expected 23-07-2026
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 24 VDC 125 mA Through Hole 4 kVAC 81 % 26.4 mm (1.039 in) 14.73 mm (0.58 in) 11 mm (0.433 in) PBO-3E
CUI Inc. Power Supplies - Board Mount ac-dc, 36W, 24 Vdc, single output, encapsulated, PCB mount
40In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 24 VDC 1.5 A Through Hole 4 kVDC 89 % 78.8 mm (3.102 in) 40.7 m 28.8 mm (1.134 in) PSK-36E
CUI Inc. Power Supplies - Board Mount ac-dc, 36 W, 24 Vdc, single output, open frame, PCB
50In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 24 VDC 1.5 A Through Hole 4 kVDC 89 % 76.2 mm (3 in) 38.1 mm (1.5 in) 27.94 mm (1.1 in) VOF-36E-P
CUI Inc. Power Supplies - Board Mount ac-dc, 36 W, 48 Vdc, single output, open frame, PCB
50In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 48 VDC 750 mA Through Hole 4 kVDC 89 % 76.2 mm (3 in) 38.1 mm (1.5 in) 27.94 mm (1.1 in) VOF-36E-P
CUI Inc. Power Supplies - Board Mount ac-dc, 36W, 12 Vdc, single output, encapsulated, PCB mount
38In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 12 VDC 3 A Through Hole 4 kVDC 88 % 78.8 mm (3.102 in) 40.7 m 28.8 mm (1.134 in) PSK-36E
CUI Inc. Power Supplies - Board Mount ac-dc, 40W, 24 Vdc, single output, encapsulated, PCB mount
20In Stock
Min.: 1
Mult.: 1
40 W 90 VAC to 264 VAC 1 Output 24 VDC 1.67 A Through Hole 3 kVAC 90 % 54.37 mm (2.141 in) 54.37 mm (2.141 in) 26.5 mm (1.043 in) PSK-40E
CUI Inc. Power Supplies - Board Mount ac-dc, 40W, 48 Vdc, single output, encapsulated, PCB mount
30In Stock
Min.: 1
Mult.: 1
40 W 90 VAC to 264 VAC 1 Output 48 VDC 830 mA Through Hole 3 kVAC 90 % 54.37 mm (2.141 in) 54.37 mm (2.141 in) 26.5 mm (1.043 in) PSK-40E
CUI Inc. Power Supplies - Board Mount 3 W, 12 Vdc, single output, PCB SIP
301In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 12 VDC 250 mA Through Hole 4 kVAC 77 % 26.4 mm (1.039 in) 14.73 mm (0.58 in) 11 mm (0.433 in) PBO-3E