DA100J Series Audio & Signal Transformers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Murata Power Solutions Audio Transformers / Signal Transformers 1.0-2.2MH 0.36UH 6PIN SMT 2,063In Stock
5,500On Order
Min.: 1
Mult.: 1
Reel: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TRANSFORMER 1,323In Stock
2,000Expected 09-06-2026
Min.: 1
Mult.: 1
Reel: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers 3.9 MH PULSE TRANSFORMER 541In Stock
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers 43In Stock
50Expected 15-06-2026
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 8.5 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers 443In Stock
500Expected 11-05-2026
Min.: 1
Mult.: 1
Reel: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 3.2 mH 110 Ohms - 40 C + 85 C Single Digital Data Transmission 12.7 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers TFMR 1:1, 15VUS SM DIG AUD
948Expected 17-08-2026
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube