iNRCORE Audio & Signal Transformers

Results: 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
iNRCORE Audio Transformers / Signal Transformers
16In Stock
Min.: 1
Mult.: 1
Tube
iNRCORE Audio Transformers / Signal Transformers
39In Stock
Min.: 1
Mult.: 1

High Speed SMD/SMT 3.75 uH - 55 C + 125 C 2 Channel 12.7 mm 11.05 mm 4.57 mm Tube
iNRCORE Audio Transformers / Signal Transformers
143In Stock
300Expected 04-08-2026
Min.: 1
Mult.: 1
: 300
Transformer 350 uH 1500 Vrms - 55 C + 125 C 1 Channel 17.78 mm 16 mm 5.97 mm Reel, Cut Tape
iNRCORE Audio Transformers / Signal Transformers
7In Stock
Min.: 1
Mult.: 1
SMD/SMT 1500 Vrms - 40 C + 85 C 1 Channel 15.24 mm 10.03 mm 4.14 mm Tube
iNRCORE Audio Transformers / Signal Transformers
17In Stock
Min.: 1
Mult.: 1
Ethernet Transformers Module 1500 Vrms - 40 C + 85 C 23.62 mm 12.7 mm 5.96 mm Tube
iNRCORE Audio Transformers / Signal Transformers
30In Stock
Min.: 1
Mult.: 1

Transformer 350 uH 1500 Vrms - 40 C + 85 C 1 Channel 17.78 mm 16 mm 5.97 mm Tube
iNRCORE Audio Transformers / Signal Transformers
45In Stock
Min.: 1
Mult.: 1
SMD/SMT 1500 Vrms - 40 C + 85 C 1 Channel 15.24 mm 7.87 mm 4.14 mm Tube
iNRCORE Audio Transformers / Signal Transformers
11In Stock
Min.: 1
Mult.: 1
: 350

SMD/SMT 1500 Vrms - 40 C + 85 C 1 Channel 15.49 mm 13.46 mm 6.48 mm Reel, Cut Tape
iNRCORE Audio Transformers / Signal Transformers RF BALUN 75/100OHM 4In Stock
Min.: 1
Mult.: 1
HFBM Tube
iNRCORE Audio Transformers / Signal Transformers MDL DUAL 1GD 1:1 SMT TU NPB
50In Stock
Min.: 1
Mult.: 1

LAN Transformers Module Dual 10/100/1000 Base-T 1000B-F Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC
98In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 100 Base-TX 14.8082 mm 11.938 mm 4.572 mm 100B Tube
iNRCORE Audio Transformers / Signal Transformers Telecom Transformer 1CT:1CT 24Term SMD
80In Stock
420On Order
Min.: 1
Mult.: 1
No
Telecom Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Quad 1000 Base-T 15.11 mm 13.16 mm 6.12 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 31In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
iNRCORE Audio Transformers / Signal Transformers 1CT:2.5CT 1CT:1.79CT 15In Stock
Min.: 1
Mult.: 1
No
Tube
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV
1In Stock
20Expected 18-09-2026
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C Single HFBL Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC
22In Stock
Min.: 1
Mult.: 1
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 100 Base-TX 12.7 mm 6.73 mm 5.97 mm 100B Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC
94In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 100 Base-TX 12.7 mm 9.4 mm 5.97 mm 100B Tube
iNRCORE Audio Transformers / Signal Transformers Industrial Planar Transformers 979In Stock
Min.: 1
Mult.: 1

Planar SMD/SMT 200 kHz to 700 kHz 153 uH 1.75 kVDC - 40 C + 125 C 23.4 mm 21.6 mm 8.6 mm R8 Bulk
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade
29In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
iNRCORE Audio Transformers / Signal Transformers MDL SIN 100D 1:1 TU 16Term Gull Wing SMD
131In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Dual 100 Base-TX 25.4 mm 12.827 mm 5.969 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers 1CT:1CT 0.2OHM PRI 0.2OHM SEC
27In Stock
Min.: 1
Mult.: 1
No
Copperhead Tube
iNRCORE Audio Transformers / Signal Transformers MDL DUAL 100D 1:1 SMT TU PBC
56In Stock
Min.: 1
Mult.: 1
No
100B Tube
iNRCORE Audio Transformers / Signal Transformers DCR 8Term MIL 1553 Gull Wing SMT 38In Stock
Min.: 1
Mult.: 1
No
Interface Transformers SMD/SMT 100 V - 55 C + 125 C 16 mm 16 mm 3.94 mm GL1553 Tube
iNRCORE Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade 18In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 125 MHz to 650 MHz 3.75 uH 1.5 kV - 55 C + 125 C 2 Channel 12.7 mm 7.37 mm 4.57 mm Copperhead Tube
iNRCORE Audio Transformers / Signal Transformers MDL SIN 100D 1:1 SMT TU NPB
52In Stock
Min.: 1
Mult.: 1
No
Audio Transformers SMD/SMT - 40 C + 85 C Single 1000 Base-T 12.7 mm 10.16 mm 2.08 mm 1000B Tube