Audio & Signal Transformers

Results: 4,604
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 919In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr module,10GbE,w CMC 1,122In Stock
Min.: 1
Mult.: 1
Reel: 800

LAN Transformers LAN SMD/SMT 1 MHz to 500 MHz 0 C + 85 C Quad Ethernet 16 mm 10.3 mm 4.1 mm SM43001EL Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers ISO MOD GullWing Dl Audio w/ shield 16Pn 920In Stock
Min.: 1
Mult.: 1

Audio Transformers Module SMD/SMT 10 KHz to 200 MHz 750 uH 1.5 kV - 40 C + 85 C Dual Digital Audio Transformer SMD-16 12.7 mm 7.11 mm 6.35 mm TG10-DA2 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port 4,820In Stock
Min.: 1
Mult.: 1
Reel: 700

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX AEC-Q200 SMD-16 12.7 mm 7.11 mm 6.35 mm AE050 AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 350uH GIGABIT SMD 1-Port AEC-Q200 700In Stock
Min.: 1
Mult.: 1

Ethernet Transformers SMD/SMT 350 uH - 40 C + 105 C Single 17.78 mm 12.19 mm 7.87 mm TG1G AEC-Q200 Tube
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 2Ch -40C/+125CAEC-Q200 420In Stock
Min.: 1
Mult.: 1
Reel: 450

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 15.1 mm 14.2 mm 4.75 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 18uH 10% 3.75A DCR=0.101Ohms 2,312In Stock
Min.: 1
Mult.: 1
Reel: 500

Flyback SMD/SMT - 40 C + 125 C MAX17690 12 mm 10 mm 6.5 mm Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 48P 2-Port w/Choke 394In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-48 27.69 mm 15.24 mm 7.62 mm TG1G Tube
Wurth Elektronik Audio Transformers / Signal Transformers 10/100 Base-T SMT Transformer 1 Port 2,771In Stock
Min.: 1
Mult.: 1
Reel: 750

LAN Transformers LAN 350 uH - 25 C + 105 C Dual 10/100 Base-T 12.95 mm 7.11 mm 5.33 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1KBsT nonPoE 350uH 1Port 1500Vrms 405In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 17.6 mm 14.65 mm 8.8 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 300uH 1Ch Sgl Pair Ether 1,750In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Signal Transformers SMD/SMT 300 uH - 40 C + 105 C Single 4.7 mm 2.9 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1,849In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Baluns SMD/SMT 1 MHz to 100 MHz 75 Ohms 100 Ohms - 25 C + 85 C Single Cable Modem 3.2 mm 2.5 mm 2.3 mm ATB-CT Reel, Cut Tape
EPCOS / TDK Audio Transformers / Signal Transformers V263 E6.3 SMD TRANSFORMER 855In Stock
Min.: 1
Mult.: 1
Reel: 900

8 mm 7 mm 5.7 mm B78304B Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-500MHz Center Tap Imp. Ratio 1:1 4,020In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.19 mm 2.69 mm 3.72 mm MABA Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers RJ45 10/100 Sngl 5000V Iso 2,335In Stock
Min.: 1
Mult.: 1

LAN Transformers 5 kV Single TDR110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 2,927In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers 1,298In Stock
Min.: 1
Mult.: 1
Reel: 240

SMD/SMT 300 kHz to 125 MHz - 40 C + 85 C Dual 27.81 mm 12.19 mm 7.24 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-120MHz 1:1 Imped. 75 ohm 1,854In Stock
Min.: 1
Mult.: 1
Reel: 2,000
Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 100 C Single Broadband, CATV 4.21 mm 4.21 mm 2.7 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1000MHz IL 1.1dB Ctr Tap -40C +85C 3,422In Stock
Min.: 1
Mult.: 1
Reel: 2,000
Baluns SMD/SMT 5 MHz to 1.218 GHz 75 Ohms - 40 C + 85 C Single Transmission Line 4.21 mm 4.21 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 275uH 10% 1:1 DCR=1.2Ohms AEC-Q200 1,316In Stock
Min.: 1
Mult.: 1
Reel: 175

Flyback SMD/SMT 2.25 kV - 40 C + 125 C Single 7.85 mm 7.25 mm 7 mm WA8478 AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD 816In Stock
Min.: 1
Mult.: 1

Isolation Transformers 15.24 mm 13.72 mm 6.35 mm TG1G Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers XFRMR LAN 2.5G 60W POE SMD 1,504In Stock
Min.: 1
Mult.: 1
Reel: 380

PoE Transformers SMD/SMT 1 MHz to 150 MHz 0 C + 70 C Quad PoE 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape
Bourns Audio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans 544In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Bulk
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 1,048In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers 1KHz 90ohm 10% 506In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube