Industrial Control Transformers

Results: 9,026
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height
Bel Signal Transformer Industrial Control Transformers Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 415 primary Voltage 89In Stock
Min.: 1
Mult.: 1

40 W 415 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Industrial Control Transformers Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 480 primary Voltage 87In Stock
Min.: 1
Mult.: 1

40 W 480 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Industrial Control Transformers Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 575 primary Voltage 92In Stock
Min.: 1
Mult.: 1

40 W 575 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm

Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfmr 24V at 1.67A w/Leads 454In Stock
Min.: 1
Mult.: 1

40 VA 120 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Bel Signal Transformer Industrial Control Transformers Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 277 primary Voltage 37In Stock
108Expected 13-04-2026
Min.: 1
Mult.: 1

40 W 277 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfrmr, 12V at 40VA w/ Quick Connect 1In Stock
Min.: 1
Mult.: 1

40 VA 120 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrial Control Transformers CLASS 2 XFMR - :120VAC at 50/60Hz, OUT: 24VAC at 40VA, QC's ON TOP 109In Stock
Min.: 1
Mult.: 1

40 VA 120 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in


Triad Magnetics Industrial Control Transformers POWER XFMR 48.0Vct at 2.0A 115/230V CHASSIS MOUNT w/LUGS 24In Stock
Min.: 1
Mult.: 1

96 VA 115 V Parallel, 230 V Series 24 V Parallel, 48 V Series Chassis Mount Single Primary Winding Single Secondary Winding 3.4 in 2.8 in 3.19 in
Bel Signal Transformer Industrial Control Transformers Industrial Control Transformer, 100VA Power, Chassis Mount 10In Stock
Min.: 1
Mult.: 1

100 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount
Staco Industrial Control Transformers Single, 15A, Manual 0-120Vin/140Vout

1.8 kVA, 2.1 kVA 120 V 0 V to 120 V/140 V 15 A Chassis Mount 220.7 mm 139.7 mm 142.9 mm
Bel Signal Transformer Industrial Control Transformers Industrial Control Transformer, 75VA Power, Chassis Mount 10In Stock
Min.: 1
Mult.: 1

75 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount
Bel Signal Transformer Industrial Control Transformers International All-4-One Transformer, Chassis Mount, 75VA Power, 2-Pole FSE BLK 10In Stock
Min.: 1
Mult.: 1

75 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount
Bel Signal Transformer Industrial Control Transformers International All-4-One Transformer, Chassis Mount, 100VA Power, 2-Pole FSE BLK 10In Stock
Min.: 1
Mult.: 1

100 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount
SolaHD Industrial Control Transformers 2KVA INTL CE-RATED XFMR MH 19In Stock
Min.: 1
Mult.: 1

2 kVA 220 V, 380 V, 440 V, 550 V 110 V, 220 V Chassis Mount Single Primary Winding Dual Secondary Winding 5.63 in 6.38 in 7.75 in
SolaHD Industrial Control Transformers 5KVA 190//440-110/220 50HZ SS ANSI 61 1In Stock
Min.: 1
Mult.: 1

5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V 45.5 A/22.7 A Wall Mount Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers WEATHERSHIELD SET 500KVA 3P 2In Stock
Min.: 1
Mult.: 1

Siemens Industrial Control Transformers TRANSFORMER SITAS PHASES:1 3In Stock
Min.: 1
Mult.: 1

63 VA 230 V to 600 V 115 V, 230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.104 m 0.098 m 0.106 m
Siemens Industrial Control Transformers XFMR,1PH,315 VA, PRI 600-230V,SEC 2X115V 1In Stock
Min.: 1
Mult.: 1

315 VA 230 V to 600 V 115 V/230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.12 m 0.107 m 0.111 m
Siemens Industrial Control Transformers TR PN/PN(S6)(KVA):0.5 /2 UPRI(V):575-550 1In Stock
Min.: 1
Mult.: 1

500 VA 190 V to 575 V 115 V/230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.134 m 0.122 m 0.121 m
Bel Signal Transformer Industrial Control Transformers Industrial Control Transformer, 50VA Power, Chassis Mount 9In Stock
Min.: 1
Mult.: 1

50 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount
Bel Signal Transformer Industrial Control Transformers International All-4-One Transformer, Chassis Mount, 50VA Power, 2-Pole FSE BLK 10In Stock
Min.: 1
Mult.: 1

50 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount
SolaHD Industrial Control Transformers .25KVA 208/240/415/480/600-120 66In Stock
Min.: 1
Mult.: 1

250 VA 208 V, 240 V, 415 V, 480 V, 600 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 5.07 in
SolaHD Industrial Control Transformers 1KVA INTL CE-RATED XFMR MH 3In Stock
Min.: 1
Mult.: 1

1 kVA 208 V, 240 V, 415 V, 480 V, 600 V 120 V, 240 V Chassis Mount Single Primary Winding Dual Secondary Winding 5.6 in 6.4 in 6 in
SolaHD Industrial Control Transformers 1.5KVA INTL CE-RATED XFMR TH 5In Stock
Min.: 1
Mult.: 1

1.5 kVA 230 V, 400 V, 460 V 115 V, 230 V Chassis Mount Single Primary Winding Dual Secondary Winding 6.8 in 6.4 in 5.6 in
SolaHD Industrial Control Transformers 0.050KVA 240X480-120 28In Stock
Min.: 1
Mult.: 1

50 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.72 in 3.01 in 3.99 in