Industrial Control Transformers

Results: 9,026
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height
Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 112A

13.5 kVA, 26.9 kVA, 31.4 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 112 A Chassis Mount 660.4 mm 447.7 mm 352.4 mm
Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 56A

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120Vin 0-280Vout 84A

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 168A

Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 84A

Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 56A

Staco Industrial Control Transformers 3-Phase, Delta, 28A 0-120Vin, 0-280Vout

Staco Industrial Control Transformers Single, 56A, Manual 120V/240Vin, 280Vout

6.8 kVA, 13.4 kVA, 15.7 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 56 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers Single, 28A, Manual 240V/480Vin, 560Vout

Staco Industrial Control Transformers Single, 35A, Manual 120V/240Vin, 280Vout

4.2 kVA, 8.4 kVA, 9.8 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 35 A Chassis Mount 399.3 mm 352.4 mm 141.2 mm
Staco Industrial Control Transformers 3-Phase, Delta, 35A 0-120Vin, 0-280Vout

Staco Industrial Control Transformers Single, 70A, Manual 120V/240Vin, 280Vout

8.4 kVA, 16.8 kVA, 19.6 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 70 A Chassis Mount 444.5 mm 352.4 mm 433.3 mm
Staco Industrial Control Transformers Single, 105A, Manual 120V/240Vin, 280Vout

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120Vin 0-280Vout 70A

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 140A

Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 70A

16.8 kVA, 33.6 kVA, 39.2 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 70 A Chassis Mount 771.6 mm 444.5 mm 352.4 mm
Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 175A

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 105A

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 210A

Staco Industrial Control Transformers 480V 0-480/0-560Vout 240V 0-560Vout 105A

Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 70A

Staco Industrial Control Transformers 3-Phase, Delta, 35A 0-120Vin, 0-280Vout

Staco Industrial Control Transformers Single, 70A, Manual 120V/240Vin, 280Vout

8.4 kVA, 16.8 kVA, 19.6 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 70 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers Single, 35A, Manual 240V/480Vin, 560Vout

Staco Industrial Control Transformers Single, 105A, Manual 120V/240Vin, 280Vout

12.6 kVA, 25.2 kVA, 29.4 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 105 A Chassis Mount 908.1 mm 565.8 mm 635 mm