Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3,187
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Pulse Electronics Power Transformers - Board Mount 350uH 1500V T/R=1 2% DC=600mA 1,444In Stock
Min.: 1
Mult.: 1
: 300

SMD/SMT HX
Pulse Electronics Power Transformers - Board Mount SMD HiFreq WireWound 128uH .41Ohms
910In Stock
Min.: 1
Mult.: 1
: 130

Forward Transformers 17.65 mm 14.5 mm 14 mm EP13Plus
Pulse Electronics Power Transformers - Board Mount SMD HiFreq WireWound 126uH .46Ohms
1,082In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 60 W 17.7 mm 14 mm 12.7 mm PA
Pulse Electronics Power Transformers - Board Mount 1CT:3CT Iso4000V Push Pull AEC-Q200
1,691In Stock
Min.: 1
Mult.: 1
: 300
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 16 mm 16 mm 7.5 mm PM2155.xxxNLT
Pulse Electronics Power Transformers - Board Mount EFD20 9V-36V Flyback SMD 35W
495In Stock
Min.: 1
Mult.: 1

Flyback Transformers PCB Mount
Pulse Electronics Power Transformers - Board Mount SMD HiFreq WireWound 48uH .12Ohms
656In Stock
Min.: 1
Mult.: 1
: 130

Flyback Transformers 17.65 mm 14.5 mm 14 mm EP13Plus
Pulse Electronics Power Transformers - Board Mount SMD HiFreq WireWound 128uH .41Ohms
798In Stock
Min.: 1
Mult.: 1
: 130

Forward Transformers 17.65 mm 14.5 mm 14 mm EP13Plus
Pulse Electronics Power Transformers - Board Mount SMD Hi Isolation Pwr 2350uH .9Ohms
667In Stock
Min.: 1
Mult.: 1
: 150

10 mm 10 mm 12.5 mm
Pulse Electronics Power Transformers - Board Mount 2.8mH 2500V 2:1:1 DCR=1.6-1.0Ohms
821In Stock
Min.: 1
Mult.: 1
: 300

Transformers 6 W PCB Mount Single Primary Winding Dual Secondary Winding 10.2 mm 7.5 mm PH9572
Pulse Electronics Power Transformers - Board Mount SMD HiFreq WireWound 500uH 1.75Ohms
1,180In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 3 W 13.34 mm 10.7 mm 9.3 mm EP7
Pulse Electronics Power Transformers - Board Mount Flyback Converter Transformer 60-240uH 1A DCR=0.60Ohms 1:2
814In Stock
Min.: 1
Mult.: 1
: 500

Flyback Transformers 12 mm 9.3 mm 6.5 mm ER11 Platform
Pulse Electronics Power Transformers - Board Mount SMD Gate Drive 1500V Toroid 1:1:1
1,781In Stock
Min.: 1
Mult.: 1
: 900

Gate Drive Transformers
Bourns Power Transformers - Board Mount BMS transformer/CMC,12PIN,DUAL, 4.3KVDC
1,955In Stock
Min.: 1
Mult.: 1
: 2,000

BMS Transformers PCB Mount Single Primary Winding Single Secondary Winding 14.81 mm 11.68 mm 5 mm SM91509AL-E
Pulse Electronics Power Transformers - Board Mount 1CT:2CT Iso5000V SMT 5kVrms AEC-Q200
4,502In Stock
Min.: 1
Mult.: 1
: 150

Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 10 mm 10 mm 12.5 mm PM2190.xxxNLT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505 200 uH
1,471In Stock
Min.: 1
Mult.: 1
: 850

Transformers 3.3 V 12 V 170 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Bourns Power Transformers - Board Mount Planar transformer, 48W, EED20.9, Vout 12V
421In Stock
Min.: 1
Mult.: 1
: 300

Planar Transformers 33 V to 57 V 14 V 48 W 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 22.7 mm 26 mm 9.8 mm PLN
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer
150In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 56 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer
100In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 24 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer
329In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer
324In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer
63In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 48 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer
179In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bourns Power Transformers - Board Mount Push-Pull Func-Insultn 3.3V 1:2 1W
6,435In Stock
Min.: 1
Mult.: 1
: 800

Isolation Transformers 1 W PCB Mount 7.1 mm 6.55 mm 4 mm
Pulse Electronics Power Transformers - Board Mount 160uH 3kV 15%
664In Stock
Min.: 1
Mult.: 1
: 120

Wurth Elektronik Power Transformers - Board Mount WE-PoE DCR=280mOhms 120uH 1500VDC SMD
360In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers WE-PoE